Varistors

Results: 11 397
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components VDRH10S140BSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSBULKe3 850In Stock
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 39 J 540 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S680BSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSBULKe3 835In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 3.5 kA 155 J 80 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V175BSE
Vishay / BC Components Varistors VDRHS14D6000A175VSTLDSBULKe3 980In Stock
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 6 kA 99 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S275BSE
Vishay / BC Components Varistors VDRHS10D3500A275VSTLDSBULKe3 967In Stock
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1 054In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 2 234In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 14 mm 6 kA 100 J - 55 C + 85 C Bulk
Littelfuse Varistors 150V 360pF 6 148In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 10 mm 2.5 kA 25 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 57In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 20mm Epoxy UltraMOV 1 757In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 324 V to 396 V 595 V 20 mm 10 kA 160 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 55pF 4 404In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 7 mm 1.2 kA 30 J 55 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275 VAC 11J 710V-CL 400A-PK 3 889In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 5 mm 400 A 11 J 45 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 4 371In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Through Hole 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 100 mJ to 52 J 1245 pF - 55 C + 85 C Bulk
Bourns Varistors CV 300Vrms 5mm Bulk L1 12 296In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 5 mm 400 A 21 J 65 pF - 40 C + 85 C Bulk
Bourns Varistors CV 510 K 20 B L1 4 587In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 510 VAC 610 VDC 820 V 1.355 kV 22.5 mm 6.5 kA 478 J 500 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 275Vrms 20mm Bulk L1 6 105In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 12 kA 330 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 550 K 20 B L1 2 793In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 12 kA 560 J 480 pF - 40 C + 85 C Bulk
Bourns Varistors 270votls 20mm 2 721In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 20 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH07K140BSE
Vishay / BC Components Varistors VDRHS07D1750A140VSTLDSBULKe3 1 228In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.75 kA 19 J 290 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K150BKE
Vishay / BC Components Varistors VDRHS07D1750A150VKNLDSBULKe3 1 000In Stock
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 270 pF - 40 C + 125 C Bulk
Littelfuse Varistors Fuse Body MOV 4In Stock
Min.: 1
Mult.: 1

M MOVs PCB Mount Axial 150 VAC 200 VDC 240 V 390 V 40.2 mm 40 kA 440 J 4600 pF - 55 C + 85 C Bulk
Panasonic Industry Varistors 820volts 4500A 10mm Straight Leads 4 000In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.025 kV 12.5 mm 4.5 kA 154 J 230 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH05E230BSE
Vishay / BC Components Varistors VDRHS05D0800A230VSTLDSBULKe3 1 500In Stock
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 7 mm 800 A 16 J 70 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSBULKe3 975In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14M035BKE
Vishay / BC Components Varistors VDRHS14D2000A035VKNLDSBULKe3 78In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 16.5 mm 2 kA 16 J 4800 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 680VDC 0.6W 1mA L/S=7.5mm Cut LD 2 255In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 290 pF - 40 C + 125 C Bulk