Varistors

Results: 11 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components VDRH14M035BKE
Vishay / BC Components Varistors VDRHS14D2000A035VKNLDSBULKe3 78In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 16.5 mm 2 kA 16 J 4.8 nF - 40 C + 125 C Bulk
Panasonic Industry Varistors 510VDC 0.6W 1mA L/S=7.5mm Cut LD 3 839In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 1000VDC 1W 7500A L/S=10mm Long LD 630In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17.5 mm 7.5 kA 565 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E230BSE
Vishay / BC Components Varistors VDRHS05D0800A230VSTLDSBULKe3 1 500In Stock
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 7 mm 800 A 16 J 70 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S510BSE
Vishay / BC Components Varistors VDRHS10D3500A510VSTLDSBULKe3 755In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 3.5 kA 118 J 135 pF - 40 C + 125 C Bulk
Vishay VDRUS14X420BSE
Vishay Varistors VDRUS14D8000A420VSTLDSBULKe3 965In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 8 kA 260 J 250 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 465 Vac 3 231In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 18.5 mm 6 kA 247 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 275 Vac 1 729In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 23.5 mm 10 kA 270 J - 40 C + 105 C Bulk
Littelfuse Varistors 460V 45pF 3 261In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.24 kV 14 mm 2.5 kA 56 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 7mm Epoxy AEC-Q200 AUMOV 6 327In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 2.5 A 7 J 1.35 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 07MM Radial 4 321In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 6.5 kA 13 J 150 pF - 55 C + 85 C Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 270 V MCOV 10 411In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 465 Vac 2 043In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 23.5 mm 10 kA 509 J - 40 C + 105 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 2 138In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 14 mm 6 kA 185 J - 55 C + 85 C Bulk
Bourns Varistors CVQ 150Vrms 23mm Bulk L1 362In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 25 mm 15 kA 207 J 2.9 nF - 40 C + 85 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 130 Vac 2 215In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 130 VAC 170 VDC 220 V 340 V 18.5 mm 6 kA 77 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 250 Vac 2 300In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 23.5 mm 10 kA 240 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 625 VAC 58In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 22.5 mm 100 A 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV 220V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1 198In Stock
2 000On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 220V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 298In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 988In Stock
2 000On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1 583In Stock
1 600On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 168 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3 197In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1 200In Stock
2 000On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 99 J - 40 C + 125 C Bulk