Varistors

Results: 11 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 240V 6.5KA MOV Disc 20mm 329In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 20 mm 6.5 kA 108 J 1.65 nF - 40 C + 105 C Bulk
YAGEO Varistors 680V 40KA MOV Disc Square 34mm 158In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 34 mm 40 kA 810 J 3.3 nF - 40 C + 85 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1 988In Stock
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Bulk
Bourns Varistors 27volts 20mm 1 307In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 27 VDC 53 V 20 mm 1 kA 6 J 7400 pF - 40 C + 85 C Bulk
Littelfuse Varistors 275V 7mm Epoxy UltraMOV 3 544In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 475 V 710 V 7 mm 1.75 kA 28 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 2 118In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 5 mm 100 A 3 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 6500A 160pF 14mm Radial 414In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors 25V 14mm Phenolic UltraMOV 822In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 4 kA 25 J 6200 pF - 40 C + 125 C Bulk
Littelfuse Varistors 385V 10000A 700pF 20mm Radial 60In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 325 J 700 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 897In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 10 kA 325 J 700 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 05MM Radial 4 100In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 5 mm 2 kA 0.3 J 790 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial 3 418In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.2 J 1620 pF - 55 C + 85 C Bulk
YAGEO Varistors 1400V 6.5KA MOV Disc 20mm 248In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 20 mm 6.5 kA 532 J 340 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 1.2KA MOV Disc 7mm 895In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 3KA MOV Disc 20mm 120In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 2 618In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 33V 3KA MOV Disc 20mm 145In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 20 mm 3 kA 24 J 11.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1 922In Stock
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1.5 nF - 40 C + 125 C Bulk
YAGEO Varistors 430V 4.5KA MOV Disc 14mm 978In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 105 C Bulk
YAGEO Varistors 430V 15KA MOV Disc 25mm 36In Stock
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 25 mm 15 kA 380 J 1.5 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1 935In Stock
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Bulk
Littelfuse Varistors 17V 10mm Phenolic AEC-Q200 AUMOV 91In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3.9 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors HF TERMINAL 42In Stock
Min.: 1
Mult.: 1

HF34 MOVs PCB Mount Radial 480 VAC 640 VDC 750 V 1.24 kV 34 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 53V 40A 180pF 820In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 108 V 3 mm 40 A 0.25 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420 VAC 14J 1120V-CL 400A-P 1 620In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 5 mm 400 A 14 J 32 pF - 55 C + 85 C Bulk