Cut Tape Varistors

Results: 4 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 20Vrms 80A 24 139In Stock
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 56 V 80 A 300 mJ 300 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 58VDC 2000pF 1000A 5 834In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 58 VDC 72 V 110 V 1 kA 4000 mJ 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 37 586In Stock
Min.: 1
Mult.: 1
: 10 000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 300 mA 10 mJ 1.2 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 275VAC 10% 5mm StandarD 26 602In Stock
Min.: 1
Mult.: 1
: 7 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 60 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 1206 35Vrms 100A 27 327In Stock
Min.: 1
Mult.: 1
: 2 000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 11V 200A 800pF 9 417In Stock
Min.: 1
Mult.: 1
: 3 000

CT MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 33 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 59VDC 3500pF 1500A 8 095In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 45 VAC 59 VDC 72 V 47 V 1.5 kA 4000 mJ 3.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 30Vrms 800A 16 257In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 14Vrms 5A 2 474In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 24.5 V 40 V 800 A 2.4 J 5.6 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 50VAC 10% 3225mm 9 833In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (1210 metric) 50 VAC 65 VDC 82 V 135 V 400 A 1.8 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0612 50V 30A 56pF 10 914In Stock
Min.: 1
Mult.: 1
: 3 000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 0612 (1632 metric) 22 VDC 25 V 50 V 30 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 35volts 45A 50.4V to 61.6V 6 763In Stock
Min.: 1
Mult.: 1
: 3 000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 61.6 V 95 V 180 A 800 mJ 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 25VAC 10% 7mm StandarD 22 026In Stock
Min.: 1
Mult.: 1
: 7 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1400 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 20VAC 10% 20mm StandarD 4 078In Stock
Min.: 1
Mult.: 1
: 1 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 18 J 0.012 uF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 0805 25V 80A 9 779In Stock
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 26 VDC .7J 54V-CL 200A PK 10 192In Stock
Min.: 1
Mult.: 1
: 3 000
CT MLVs PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
TDK Varistors 0402 14V RMS 20A 67 020In Stock
Min.: 1
Mult.: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 35VAC 10% 3225mm 4 331In Stock
Min.: 1
Mult.: 1
: 2 000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 300V 10% 8 634In Stock
Min.: 1
Mult.: 1
: 1 000

PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 14Vrms 120A 56 429In Stock
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors PV 140V 10% 4 783In Stock
Min.: 1
Mult.: 1
: 1 000

PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 18 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 39V 1.1 pF 18 773In Stock
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 300VAC 10% 14mm StandarD 9 470In Stock
Min.: 1
Mult.: 1
: 4 800

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 1206 14Vrms 1.0A 6 246In Stock
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 800 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 14V 400A 2000pF 45 818In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel