AEC-Q200 Varistors

Results: 772
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 330 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors CT0805K30G_G Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 270 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 0805 16VDC 120A AEC-Q200 Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 27 V 42 V 120 A 300 mJ 800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 330 pF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors CT1206K30G2 Non-Stocked Lead-Time 11 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

SMD Disc Varistor, Auto-Grade 4032mm AEC-Q200 Reel
TDK Varistors 1206 18VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3 000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 1.5 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 1206 22VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 1.5 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1206 26VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 1.5 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1206 31VDC 1200pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 4 000
Mult.: 2 000
: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 1.2 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1206 38VDC 1000pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 1206 45VDC 820pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 820 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 1206 16VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1.5 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1206 16VDC 200A AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 200 A 600 mJ 1.8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors CT1206K20AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 1.5 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors CT1206K25AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 4 000
Mult.: 2 000
: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 1.2 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors CT1210K17G_G Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=31V, Maximum Clamping Voltage (8/20 s)=65V Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors CT1210K30G_G Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1.5 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors CT1210K35G_G Non-Stocked Lead-Time 11 Weeks
Min.: 4 000
Mult.: 2 000
: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 1 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors CT1210S14BAUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 3 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1210 16VDC 400A AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 27 V 42 V 400 A 300 mJ 800 pF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors CT1210K17AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors CT1210K20AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 31 VDC 1.7J 65V-CL 300A PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 2220 34VDC 6000pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 6 nF - 55 C + 150 C AEC-Q200 Reel