1.6 mm Varistors

Results: 356
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VAR 60VDC 76.0 [69.0-83.0] at 1mA 130Vclamp 500A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0] at 1mA 135Vclamp 150A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 150 A 0.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0] at 1mA 135Vclamp 180A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 180 A 0.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0] at 1mA 135Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 200 A 0.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0] at 1mA 135Vclamp 500A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 85VDC 100.0 [90.0-110.0] at 1mA 165Vclamp 150A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 150 A 0.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 85VDC 100.0 [90.0-110.0] at 1mA 165Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 100VDC 120.0 [108.0-132.0] at 1mA 200Vclamp 150A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 150 A 0.6 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 100VDC 120.0 [108.0-132.0] at 1mA 200Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 400 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 100 A 0.36 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240[216-264] at 1mA 360Vclamp 180A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 180 A 0.36 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270 [243-297] at 1mA 410Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 100 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270 [243-297] at 1mA 410Vclamp 180A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 180 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 250VDC 300 [270-330] at 1mA 450Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 195 VAC 250 VDC 300 V 450 V 100 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 300VDC 360 [324-396] at 1mA 540Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 540 V 100 A 0.36 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 320VDC 390 [351-429] at 1mA 590Vclamp 50A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 590 V 50 A 0.36 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 320VDC 390 [351-429] at 1mA 590Vclamp 70A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 590 V 70 A 0.36 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 350VDC 430 [387-473] at 1mA 650Vclamp 50A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 650 V 50 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 350VDC 430[387-473] at 1mA 650Vclamp 70A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 650 V 70 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 385VDC 470 [423-517] at 1mA 710Vclamp 50A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

AMCV-SH0806 Varistors PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 710 V 50 A 0.4 J - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 18VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3 000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 1.5 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 1206 22VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 1.5 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1206 26VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 1.5 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1206 31VDC 1200pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 4 000
Mult.: 2 000
: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 1.2 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1206 38VDC 1000pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape