4.9 mm Varistors

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay VDRUS10T175BKE
Vishay Varistors VDRUS10D4500A175VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 4.5 kA 67 J 430 pF - 40 C + 125 C Bulk
Vishay VDRUS14X175BKE
Vishay Varistors VDRUS14D8000A175VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 8 kA 116 J 750 pF - 40 C + 125 C Bulk
YAGEO 241KK20-P7.5
YAGEO Varistors MOV Disc 20mm, 240V 6.5KA,125?,Bulk, pitch 7.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 240 V 395 V 23 mm 6.5 kA 108 J 1.65 nF - 40 C + 125 C Bulk
Chemi-Con Varistors 37VDC 47V 250A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 37 VDC 47 V 93 V 7 mm 500 A 2.3 J 1.9 nF - 40 C + 85 C Bulk