Varistors

 Varistors
Varistors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many varistor manufacturers including Bourns, KYOCERA AVX, Littelfuse, Panasonic, TDK & more.
More...

Please view our large selection of varistors below.
Results: 21 666
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 649In Stock
1,36 €
0,838 €
0,634 €
0,593 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 0603 24Vdc 0.04J 3.3 pF Ant PowerGuard 1 305In Stock
20 000Expected 16/11/2026
Cut Tape
0,241 €
0,144 €
0,114 €
0,108 €
Reel
0,077 €
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 24 VDC 150 V 240 V 3 A 40 mJ 3.3 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V
200In Stock
2 000Expected 15/12/2026
Cut Tape
1,57 €
0,955 €
0,624 €
0,493 €
Reel
0,378 €
Min.: 1
Mult.: 1
: 2 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 130V 7mm Radial 5mm 1 886In Stock
0,98 €
0,586 €
0,368 €
0,275 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 380volts 7mm Rad 5mm 2 607In Stock
0,98 €
0,586 €
0,474 €
0,473 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 400 A 18 J 40 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 680volts 6500A 20D Radial 7In Stock
500Expected 15/03/2027
3,62 €
2,30 €
2,09 €
1,78 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 496 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A350VSTLDSBULKe3 1 990In Stock
1,01 €
0,611 €
0,384 €
0,287 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.2 kA 39 J 110 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 6500A 420V 6In Stock
2,85 €
1,81 €
1,38 €
1,30 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk
YAGEO Varistors 100V 0.4KA MOV Disc 5mm 1 476In Stock
0,507 €
0,418 €
0,222 €
0,146 €
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 177 V 5 mm 400 A 3 J 250 pF - 40 C + 105 C Bulk
YAGEO Varistors 120V 4.5KA MOV Disc 14mm 3 500In Stock
0,851 €
0,508 €
0,319 €
0,24 €
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 32 J 1.7 nF - 40 C + 125 C Bulk
YAGEO Varistors 1600V 4.5KA MOV Disc 14mm 152In Stock
1,90 €
1,19 €
0,877 €
0,817 €
Min.: 1
Mult.: 1
14H MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 14 mm 4.5 kA 243 J 140 pF - 40 C + 125 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 5mm 2 719In Stock
0,37 €
0,304 €
0,162 €
0,107 €
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1.4 nF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1 683In Stock
0,361 €
0,295 €
0,157 €
0,103 €
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 360V 2.5KA MOV Disc 10mm 678In Stock
Cut Tape
0,791 €
0,511 €
0,318 €
0,218 €
Reel
0,188 €
Min.: 1
Mult.: 1
: 800
10H MOVs Through Hole Radial 300 VAC 230 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 390V 10KA MOV Disc 20mm 800In Stock
1,17 €
0,711 €
0,465 €
0,367 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 275 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors 820V 2.5KA MOV Disc 10mm 259In Stock
0,55 €
0,357 €
0,222 €
0,151 €
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 120 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1 877In Stock
0,327 €
0,267 €
0,142 €
0,093 €
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 466In Stock
0,955 €
0,574 €
0,366 €
0,278 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 6.5 kA 108 J 1.98 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 24In Stock
Cut Tape
1,60 €
0,98 €
0,638 €
Reel
0,638 €
0,504 €
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 20 VAC 26 VDC 33 V 65 V 23 mm 2 kA 23 J 19.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0402 7 950In Stock
Cut Tape
0,456 €
0,374 €
0,199 €
0,131 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 10 000
AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 385VAC 10% 40mm High E 4In Stock
160Expected 03/02/2027
39,31 €
37,71 €
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 40 mm 40 kA 800 J 1.9 nF - 40 C + 105 C Bulk
TDK Varistors MLV, 1206, 14V 6 000In Stock
Cut Tape
0,55 €
0,349 €
0,284 €
0,271 €
Reel
0,247 €
Min.: 1
Mult.: 1
: 3 000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 14 VAC 16 VDC 22 VDC to 27 VDC 40 V 200 A 600 mJ 1.5 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 17V 6 000In Stock
Cut Tape
0,55 €
0,349 €
0,284 €
0,271 €
Reel
0,247 €
Min.: 1
Mult.: 1
: 3 000
X-Series, STANDARD 1210 PCB Mount SMD/SMT 17 VAC 22 VDC 24.3 VDC to 29.7 VDC 44 V 400 A 1.7 J 2.7 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 45V 5 500In Stock
Cut Tape
0,98 €
0,637 €
0,526 €
0,505 €
Reel
0,464 €
Min.: 1
Mult.: 1
: 1 500
X1-Series, AUTO, 1210 PCB Mount SMD/SMT 45 VAC 59 VDC 64.8 VDC to 79.2 VDC 115 V 1.5 kA 4000 mJ 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 750In Stock
1,81 €
1,35 €
1,23 €
1,10 €
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 200 VAC 344 VDC 344 V 530 V 20 mm 10 kA 154 J 1.25 nF - 55 C + 85 C Bulk