Varistors

 Varistors
Varistors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many varistor manufacturers including Bourns, KYOCERA AVX, Littelfuse, Panasonic, TDK & more.
More...

Please view our large selection of varistors below.
Results: 21 687
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 200In Stock
1,78 €
1,11 €
0,818 €
0,763 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 342 J 432 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 400In Stock
0,585 €
0,372 €
0,293 €
0,28 €
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 6.5 kA 180 J 1.2 nF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 5mm Disc 45pF 400A 505VDC 994In Stock
Cut Tape
0,593 €
0,553 €
0,532 €
0,511 €
Reel
0,296 €
Min.: 1
Mult.: 1
: 1 000
WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.05 kV 5 mm 400 A 20.5 J 45 pF - 40 C + 105 C Reel, Cut Tape
ABRACON Varistors VARISTOR 13.5V 20A 0603 1 610In Stock
Cut Tape
0,525 €
0,43 €
0,228 €
0,151 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 4 000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230V 20KA SQ 25MM PB FREE 25S 663In Stock
5,69 €
4,76 €
4,50 €
3,89 €
Min.: 1
Mult.: 1
TMOV Varistors PCB Mount Radial 230 VAC 300 VDC 324 VDC to 396 VDC 585 V 20 kA 300 J 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 7mm Epoxy UltraMOV 4 073In Stock
0,353 €
0,218 €
0,189 €
0,175 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 1 kA 5 J 1.65 nF - 40 C + 85 C Bulk
Littelfuse Varistors 250 VAC 195J 650V-CL 10KA-PK 3 430In Stock
0,568 €
0,36 €
0,316 €
0,294 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 17 mm 10 kA 195 J 700 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS / LEAD FREE 4 174In Stock
0,714 €
0,425 €
0,294 €
0,273 €
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LF 4 352In Stock
0,507 €
0,321 €
0,28 €
0,261 €
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 5 mm 400 A 5.5 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 220pF 3 562In Stock
Cut Tape
0,181 €
0,172 €
Reel
0,172 €
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 25V 250A 1100pF
9 019In Stock
Cut Tape
0,344 €
0,212 €
0,183 €
0,169 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 1 000
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 1.1 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 275V 100A 11pF 1 916In Stock
0,628 €
0,405 €
0,355 €
0,332 €
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 253 VAC 349 VDC 430 V 740 V 3 mm 100 A 1.5 J 11 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 1000A 4500pF 3 490In Stock
Cut Tape
0,43 €
0,29 €
0,254 €
0,242 €
Reel
0,221 €
Min.: 1
Mult.: 1
: 500
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4.5 nF - 55 C + 85 C Reel, Cut Tape
KYOCERA AVX Varistors 14VAC 18VDC 12pF
15 837In Stock
Cut Tape
0,146 €
0,084 €
0,065 €
0,062 €
Reel
0,052 €
Min.: 1
Mult.: 1
: 4 000
VCAG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 25.5 V 42 V 100 nA 300 mJ 12 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 3 543In Stock
Cut Tape
0,43 €
0,268 €
0,216 €
0,206 €
Reel
0,175 €
Min.: 1
Mult.: 1
: 10 000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18.5 150A 1060pF AEC -Q200 0805 4 958In Stock
Cut Tape
0,335 €
0,21 €
0,168 €
0,16 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Vishay / BC Components Varistors 175volts 9mm 5mm 4 978In Stock
1,01 €
0,611 €
0,384 €
0,287 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.2 kA 23 J 230 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460volts 17mm 1 499In Stock
0,705 €
0,452 €
0,384 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 135 J 225 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 510V 4500A 10D Radial 1 363In Stock
1,05 €
0,69 €
0,689 €
0,618 €
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 4.5 kA 146 J 135 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 385V 8000A 14D Radial 1 360In Stock
2,03 €
1,26 €
0,929 €
0,869 €
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 250 J 280 pF - 40 C + 125 C Bulk
YAGEO Varistors 470V 70KA MOV Disc 53mm 293In Stock
12,50 €
9,86 €
9,08 €
8,58 €
Min.: 1
Mult.: 1
53D MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 53 mm 70 kA 1080 J 6.5 nF - 40 C + 85 C Bulk
Bourns Varistors CV 150Vrms 10mm Bulk L1 15 519In Stock
1,52 €
0,833 €
0,628 €
0,495 €
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 41 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors CV 150 K 14 B L1 10 441In Stock
0,963 €
0,631 €
0,507 €
0,499 €
0,479 €
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 81 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors CV 550Vrms 20mm Bulk L1 4 853In Stock
Cut Tape
3,79 €
2,44 €
2,19 €
1,90 €
Reel
1,79 €
Min.: 1
Mult.: 1
: 200
CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 6.5 kA 515 J 450 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors CV+ 275 K 14 B L1 7 695In Stock
1,75 €
1,04 €
0,80 €
0,747 €
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 170 J 530 pF - 40 C + 85 C Bulk