Radial Varistors

Results: 14 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 14VAC 10% 20mm StandarD 4 374In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 19 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 25mm SuperioR 845In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 27.5 mm 20 kA 780 J 860 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 10mm AdvanceD 9 668In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12 mm 3.5 kA 27.5 J 370 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 14mm StandarD 9 470In Stock
Min.: 1
Mult.: 1
: 4 800

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 420VAC 10% 20mm SuperioR MP 15 549In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 420 VAC 560 VDC 680 V 1.12 kV 20 mm 12 kA 405 J 730 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm StandarD 6 883In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 8 kA 74 J 1.34 nF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm StandarD 45 261In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 8 kA 184 J 540 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 6 318In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 25 J 168 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 1 940In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.1 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 7 344In Stock
Min.: 1
Mult.: 1
: 1 500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 28 J 138 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 825In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 60 J 1.08 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 360In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 10 J 7.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3 105In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 6.5 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3 713In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3 923In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5 975In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 460 VAC 620 VDC 750 V 1.24 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3 487In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 50 VAC 65 VDC 82 V 135 V 9 mm 1.2 kA 5.5 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3 232In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 510 VAC 675 VDC 820 V 1.355 kV 9 mm 1.2 kA 40 J 72 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 860In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 95 VAC 125 VDC 150 V 250 V 12.5 mm 2.5 kA 22 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 912In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 140 VAC 180 VDC 220 V 360 V 12.5 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 867In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 634In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 50 VAC 65 VDC 82 V 135 V 12.5 mm 2.5 kA 12 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 692In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 75 VAC 100 VDC 120 V 200 V 16.5 mm 4.5 kA 32 J 2.04 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 897In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 95 VAC 125 VDC 150 V 250 V 16.5 mm 4.5 kA 40 J 1.56 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 130In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5 J 12 nF - 40 C + 105 C Reel, Cut Tape, MouseReel