1.6 mm Varistors

Results: 356
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors MLV, 1206, 40V 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

X-series, 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KEMET Varistors 18V 200A 1206 AEC-Q200 9 189In Stock
Min.: 1
Mult.: 1
: 3 500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 40 V 200 A 600 mJ 950 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 200PF 2 605In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 60 VDC 120PF 1 073In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 45 VAC 60 VDC 76 V 134 V 35 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 300PF 2 850In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 11.3 VAC 16 VDC 22 V 39 V 35 A 100 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 140PF 2 825In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 127 V 35 A 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 450PF 4 964In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 120 A 400 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 150PF 2 722In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 270PF 2 775In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 44 V 35 A 100 mJ 270 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1206 56VDC 100VC 0.6J 150C AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

VT Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 100 V 200 A 0.6 J 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1206 56VDC 100VC 1.0J 150C AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

VT Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 100 V 200 A 1 J 500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 1206 4VAC , Lead free 3 865In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V to 14 V 25 V 2000 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 11VAC , Lead free 3 860In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V to 22 V 36 V 840 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 14VAC , Lead free 3 970In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 22 V to 28 V 42 V 900 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 17VAC , Lead free 3 981In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 25 V to 32 V 48 V 780 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 20VAC , Lead free 3 787In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 29.7 V to 37.3 V 58 V 600 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 25VAC , Lead free 3 784In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 36 V to 44 V 69 V 650 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 30VAC , Lead free 3 426In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 45 V to 55 V 81 V 600 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 35VAC , Lead free 3 889In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 54 V to 62 V 108 V 230 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 40VAC , Lead free 3 118In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 66 V to 82 V 110 V 220 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 50VAC , Lead free 3 755In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 77 V to 93 V 138 V 250 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 60VAC , Lead free 3 204In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 104 V to 126 V 168 V 120 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 33V 180A 500pF 39 999In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VAC 33 VDC 38 V 75 V 180 A 800 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 14Vrms 200A 16 602In Stock
12 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 700 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 17Vrms 200A 10 064In Stock
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 650 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel