6.3 mm Varistors

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 200V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 30

53D MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 53 mm 70 kA 550 J 0.015 uF - 40 C + 85 C Bulk
YAGEO Varistors 220V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

40D MOVs Chassis Mount Screw 140 VAC 180 VDC 220 V 360 V 40 mm 40 kA 400 J 8200 pF - 40 C + 85 C Bulk
YAGEO Varistors 220V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 140 VAC 180 VDC 220 V 360 V 34 mm 40 kA 360 J 7800 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 115V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 115 VAC 150 VDC 180 V 300 V 400 A 6.5 J 200 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 11V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 11 VAC 14 VDC 18 V 36 V 100 A 0.6 J 2500 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 130V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 130 VAC 170 VDC 205 V 340 V 400 A 7 J 150 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 140V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 360 V 400 A 7.5 J 180 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 14V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 14 VAC 18 VDC 22 V 43 V 100 A 0.7 J 2200 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 150V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 395 V 400 A 9 J 150 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 175V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 130 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 17V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 17 VAC 22 VDC 27 V 53 V 100 A 0.9 J 1750 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 20V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 20 VAC 26 VDC 33 V 65 V 100 A 1.1 J 1650 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 30V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 93 V 100 A 1.5 J 1000 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 40V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 40 VAC 56 VDC 68 V 135 V 100 A 2.2 J 700 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 50V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 50 VAC 65 VDC 82 V 135 V 400 A 2.5 J 400 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 75V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 75 VAC 100 VDC 120 V 200 V 400 A 4 J 240 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 95V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 95 VAC 125 VDC 150 V 250 V 400 A 6 J 210 pF - 40 C + 125 C Reel
TDK Varistors 130VAC 10% 3225mm Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000

Standard High Surge MLVs PCB Mount SMD/SMT 1210 (3225 metric) 130 VAC 170 VDC 205 V 340 V 400 A 4.2 J 100 pF - 40 C + 85 C Blister Pack
TDK Varistors 25VAC 10% 3225mm Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 77 V 100 A 700 mJ 850 pF - 40 C + 85 C Blister Pack
TDK Varistors 35VAC 10% 3225mm Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Blister Pack
TDK Varistors 17VAC 10% 3225mm AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 53 V 100 A 500 mJ 1200 pF - 40 C + 85 C AEC-Q100 Blister Pack
Panasonic Industry Varistors ERZ-E 8mm 390V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10.5 mm 3.5 kA 70 J 260 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 390V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10.5 mm 3.5 kA 70 J 260 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 390volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 11.5 mm 4.5 kA 91 J 400 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH05E420BSE
Vishay / BC Components Varistors VDRHS05D0800A420VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 250

VDRH MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.15 kV 7 mm 800 A 28 J 35 pF - 40 C + 125 C Reel, Cut Tape