SMD/SMT Varistors

Results: 2 534
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 420VAC 10% 60mm High E 88In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 60 mm 70 kA 1.5 kJ 4.3 nF - 40 C + 105 C Bulk
Littelfuse Varistors 150V 50kA 16000pF 60mm Disc 50In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 400 V 60 mm 50 kA 530 J 16 nF - 55 C + 85 C Bulk
Littelfuse Varistors 18V 1206 125C AUML AEC-Q200 Low Profile 4 288In Stock
Min.: 1
Mult.: 1
: 2 500

AUML MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VDC 23 V 40 V 1.5 A 1.5 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 60VDC 1J 250pF 82 V 135V 10 785In Stock
Min.: 1
Mult.: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .4J 44V-CL 315PF 16 373In Stock
Min.: 1
Mult.: 1
: 3 500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 17 627In Stock
Min.: 1
Mult.: 1
: 2 500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 22 504In Stock
Min.: 1
Mult.: 1
: 2 500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 12 304In Stock
Min.: 1
Mult.: 1
: 2 500

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 4 724In Stock
Min.: 1
Mult.: 1
: 1 000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 31V 120A 0805 AEC-Q200 18 218In Stock
Min.: 1
Mult.: 1
: 3 500

VE MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 120 A 200 mJ 260 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 120A 1206 AEC-Q200 11 419In Stock
Min.: 1
Mult.: 1
: 2 000

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 137 V 120 A 800 mJ 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 300A 1210 AEC-Q200 15 590In Stock
Min.: 1
Mult.: 1
: 2 500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 79 V 300 A 2.1 J 850 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 400A 1210 AEC-Q200 13 161In Stock
Min.: 1
Mult.: 1
: 2 500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 67 V 400 A 1.8 J 1.06 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 30A 150pF 23 071In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 115V 250A 120pF 13 Inch Reel 7 107In Stock
Min.: 1
Mult.: 1
: 4 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 24V 2220 125C AUML AEC-Q200 Low Profile 547In Stock
Min.: 1
Mult.: 1
: 1 000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 24 VDC 39 V 60 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Littelfuse Varistors 5.5 VDC .05J 39V-CL 210PF P 9 788In Stock
Min.: 1
Mult.: 1
: 10 000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 500pF 0603 AEC-Q200 MLA AUTO 30 299In Stock
Min.: 1
Mult.: 1
: 2 500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5 VDC 9.3 V 17.5 V 30 A 100 mJ 960 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 56 VDC 1J 120V-CL 180A PK 6 357In Stock
Min.: 1
Mult.: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31V 0603 67V Clamp T VS Hi-Temp AEC-Q200 8 320In Stock
Min.: 1
Mult.: 1
: 4 000

VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 100 mJ 90 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 8 841In Stock
Min.: 1
Mult.: 1
: 5 000

MLC SMD/SMT 1206 (3216 metric) 30 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 8 454In Stock
Min.: 1
Mult.: 1
: 1 000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 2 512In Stock
Min.: 1
Mult.: 1
: 1 000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 30 494In Stock
Min.: 1
Mult.: 1
: 1 000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 195pF 80A 45VDC 5 029In Stock
Min.: 1
Mult.: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 90 V 80 A 300 mJ 195 pF - 40 C + 85 C Reel, Cut Tape, MouseReel