Varistors

 Varistors
Varistors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many varistor manufacturers including Bourns, KYOCERA AVX, Littelfuse, Panasonic, TDK & more.
More...

Please view our large selection of varistors below.
Results: 21 688
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0]@1mA 110Vclamp 500A 1 400In Stock
Cut Tape
0,327 €
0,203 €
0,163 €
0,155 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 2 000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 1800PF 1 324In Stock
Cut Tape
1,16 €
0,765 €
0,678 €
0,651 €
Reel
0,628 €
Min.: 1
Mult.: 1
: 2 500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 90 V 100 A 900 mJ 1.8 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 30 VDC 260PF 3 848In Stock
Cut Tape
0,344 €
0,211 €
0,181 €
0,175 €
Reel
0,166 €
Min.: 1
Mult.: 1
: 4 000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 21.2 VAC 30 VDC 42 V 74 V 100 A 300 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 1200PF 2 661In Stock
Cut Tape
0,464 €
0,341 €
0,337 €
0,333 €
Reel
0,307 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 12.7 VAC 18 VDC 25 V 44 V 300 A 1.5 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 210PF 7 980In Stock
Cut Tape
0,181 €
0,11 €
0,094 €
0,086 €
Reel
0,08 €
Min.: 1
Mult.: 1
: 4 000
MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 8.5 VAC 12 VDC 18 V 34 V 30 A 100 mJ 210 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 150PF 2 722In Stock
Cut Tape
0,576 €
0,411 €
0,335 €
0,322 €
Reel
0,244 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 2000PF 2 273In Stock
Cut Tape
0,826 €
0,535 €
0,497 €
0,486 €
Reel
0,47 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 23.3 VAC 33 VDC 45 V 79 V 600 A 2.5 J 2 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 1400PF 2 950In Stock
Cut Tape
0,912 €
0,594 €
0,524 €
0,497 €
Reel
0,48 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 34 VAC 48 VDC 62 V 110 V 600 A 2.5 J 1.4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 18 VDC 3500PF 2 469In Stock
Cut Tape
2,14 €
1,34 €
0,955 €
0,903 €
Reel
0,594 €
Min.: 1
Mult.: 1
: 2 500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 14 VAC 18 VDC 22 V 44 V 100 A 400 mJ 3.5 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 14 VDC 1500PF 2 131In Stock
Cut Tape
0,636 €
0,408 €
0,357 €
0,35 €
Reel
0,332 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 10 VAC 14 VDC 20 V 35 V 300 A 1.5 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 140PF 2 825In Stock
Cut Tape
0,447 €
0,282 €
0,245 €
0,239 €
Reel
0,226 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 127 V 35 A 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 1050PF 1 915In Stock
Cut Tape
0,636 €
0,408 €
0,357 €
0,35 €
Reel
0,332 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 33 V 58 V 300 A 1.5 J 1.05 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 1000PF 1 767In Stock
Cut Tape
0,533 €
0,40 €
0,395 €
0,39 €
Reel
0,36 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 42 VDC 56 V 99 V 500 A 2.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 510PF 2 222In Stock
Cut Tape
0,602 €
0,384 €
0,35 €
0,341 €
Reel
0,332 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 110 V 280 A 1.5 J 510 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 200 VDC 250PF 1 880In Stock
Cut Tape
2,14 €
1,34 €
0,955 €
0,903 €
Reel
0,65 €
Min.: 1
Mult.: 1
: 2 500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 427 V 400 A 4.9 J 250 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 100PF 6 989In Stock
Cut Tape
0,267 €
0,165 €
0,142 €
0,134 €
Reel
0,125 €
Min.: 1
Mult.: 1
: 4 000
MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 42 VDC 56 V 99 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 2400PF 4 565In Stock
Cut Tape
1,52 €
0,937 €
0,643 €
0,602 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 7.8 VAC 11 VDC 16 V 33 V 500 A 2.5 J 2.4 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 1300PF 1 923In Stock
Cut Tape
1,52 €
0,937 €
0,643 €
0,602 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 3 000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 18.4 VAC 26 VDC 36 V 63 V 500 A 2.5 J 1.3 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 50VDC 1.2kA 900pF S07V42AUTOS2D1 4 643In Stock
0,912 €
0,545 €
0,342 €
0,257 €
Min.: 1
Mult.: 1
Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 135 V 7 mm 2.5 A 3 J 900 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 310 V MCOV 1 189In Stock
1,42 €
0,877 €
0,599 €
0,561 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial AEC-Q200 Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 200 V MCOV 450In Stock
1,51 €
0,937 €
0,64 €
0,598 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 370 V MCOV 900In Stock
1,55 €
0,955 €
0,655 €
0,561 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 80 V MCOV 265In Stock
1,75 €
1,08 €
0,741 €
0,63 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 145 V MCOV 260In Stock
1,75 €
1,08 €
0,741 €
0,63 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 170 V MCOV 130In Stock
1,75 €
1,08 €
0,741 €
0,525 €
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk