Varistors

 Varistors
Varistors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many varistor manufacturers including Bourns, KYOCERA AVX, Littelfuse, Panasonic, TDK & more.
More...

Please view our large selection of varistors below.
Results: 21 687
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors Multilayer Varistor27V 10pFmax. 0402 inch 20 000In Stock
Cut Tape
0,086 €
0,04 €
0,03 €
0,028 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 10 000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0402 inch 20 000In Stock
Cut Tape
0,095 €
0,052 €
0,04 €
0,038 €
Reel
0,029 €
Min.: 1
Mult.: 1
: 10 000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0402 inch 20 000In Stock
Cut Tape
0,095 €
0,053 €
0,04 €
0,038 €
Reel
0,032 €
Min.: 1
Mult.: 1
: 10 000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor42V 56pFmax. 0402 inch 20 000In Stock
Cut Tape
0,086 €
0,045 €
0,034 €
0,032 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 10 000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor65V 27pFmax. 0402 inch 20 000In Stock
Cut Tape
0,086 €
0,046 €
0,034 €
0,033 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 10 000
EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0603 inch 7 990In Stock
Cut Tape
0,224 €
0,134 €
0,106 €
0,101 €
Reel
0,095 €
Min.: 1
Mult.: 1
: 4 000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0603 inch 7 860In Stock
Cut Tape
0,181 €
0,107 €
0,083 €
0,079 €
Reel
0,075 €
Min.: 1
Mult.: 1
: 4 000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor42V 68pFmax. 0603 inch 7 875In Stock
Cut Tape
0,198 €
0,117 €
0,092 €
0,087 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4 000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 10 A 68 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor65V 27pFmax. 0603 inch 8 000In Stock
Cut Tape
0,181 €
0,111 €
0,087 €
0,083 €
Reel
0,077 €
Min.: 1
Mult.: 1
: 4 000
EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 6 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 040, 4V, LowClamp Variant 10 000In Stock
Cut Tape
0,103 €
0,088 €
0,084 €
Reel
0,069 €
0,068 €
Min.: 1
Mult.: 1
: 10 000
X-series, STANDARD 0402 TVS Diodes SMD/SMT 0402 (1005 metric) 24 V - 40 C + 85 C Reel, Cut Tape
TDK Varistors MLV, 040, 4V, StandardClamp Variant 9 985In Stock
Cut Tape
0,103 €
0,088 €
0,084 €
Reel
0,069 €
0,068 €
Min.: 1
Mult.: 1
: 10 000
X-series, STANDARD 0402 TVS Diodes SMD/SMT 0402 (1005 metric) 24 V - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 75VAC 100VDC 700pF AEC-Q200 5 077In Stock
Cut Tape
2,42 €
1,79 €
1,63 €
1,46 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 1 000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 108 V to 132 V 200 V 500 A 700 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 250 VAC 5 901In Stock
Cut Tape
1,98 €
1,47 €
1,34 €
1,20 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 250 VAC 320 VDC 390 V 650 V 5 kA 80 J 490 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 21VAC 30VDC 3950pF AEC-Q200 2 524In Stock
Cut Tape
1,70 €
1,26 €
1,15 €
1,03 €
1,01 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 2 000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 37 V to 46 V 70 V 800 A 3.95 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 320 VAC 1 609In Stock
Cut Tape
1,98 €
1,47 €
1,34 €
1,20 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 320 VAC 420 VDC 510 V 840 V 5 kA 90 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 330 VAC 1 864In Stock
Cut Tape
1,98 €
1,47 €
1,34 €
1,20 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 330 VAC 435 VDC 530 V 875 V 5 kA 92 J 255 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 350 VAC 1 996In Stock
Cut Tape
1,98 €
1,47 €
1,34 €
1,20 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 350 VAC 460 VDC 560 V 930 V 5 kA 95 J 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 385 VAC 2 318In Stock
Cut Tape
1,98 €
1,47 €
1,34 €
1,20 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 385 VAC 505 VDC 620 V 1.025 kV 5 kA 100 J 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30VAC 38VDC 2500pF AEC-Q200 1 676In Stock
Cut Tape
1,70 €
1,26 €
1,15 €
1,03 €
1,01 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 1 000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 46 V to 54 V 80 V 800 A 2.5 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 460 VAC 2 035In Stock
Cut Tape
1,98 €
1,47 €
1,34 €
1,20 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 300
SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 460 VAC 615 VDC 750 V 1.24 kV 5 kA 110 J 180 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 50VAC 65VDC 1500pF AEC-Q200 2 203In Stock
Cut Tape
2,42 €
1,79 €
1,63 €
1,46 €
Reel
1,11 €
Min.: 1
Mult.: 1
: 1 000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1.5 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g=13J ClampingVolt=4 1 132In Stock
Cut Tape
3,20 €
2,41 €
2,21 €
1,99 €
Reel
1,70 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 13 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0603 30VAC , Lead free 40 497In Stock
Cut Tape
0,12 €
0,072 €
0,056 €
0,052 €
0,05 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 4 000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 42 V to 51 V 80 V 65 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors ChipGuard 0201 0.05pF 6VDC 47 702In Stock
Cut Tape
0,473 €
0,23 €
0,184 €
0,133 €
Reel
0,089 €
Min.: 1
Mult.: 1
: 15 000
CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk 9 000In Stock
0,989 €
0,645 €
0,526 €
0,505 €
Min.: 1
Mult.: 1
MOV-14D Varistors Through Hole Radial 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 16.5 mm 4.5 kA 329 J 180 pF - 40 C + 105 C Bulk