5 mm Varistors

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 20V 14mm Epoxy UltraMOV 1 658In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 4 kA 20 J 7500 pF - 40 C + 85 C Bulk
Littelfuse Varistors 23V 14mm Epoxy UltraMOV 2 057In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 14 mm 4 kA 23 J 7000 pF - 40 C + 85 C Bulk
Littelfuse Varistors 25V 14mm Epoxy UltraMOV 321In Stock
4 900On Order
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 4 kA 25 J 6200 pF - 40 C + 85 C Bulk
Littelfuse Varistors 30V 14mm Epoxy UltraMOV 3 688In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 4 kA 32 J 5550 pF - 40 C + 85 C Bulk
Littelfuse Varistors 115V 250A 120pF 7 Inch Reel 1 300In Stock
2 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 1 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 11V 20mm Epoxy UltraMOV 90In Stock
1 500Expected 03/09/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 8 kA 25 J 0.026 uF - 40 C + 85 C Bulk
Littelfuse Varistors 14V 20mm Epoxy UltraMOV 1 401In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 8 kA 28 J 0.0222 uF - 40 C + 85 C Bulk
Littelfuse Varistors 17V 20mm Epoxy UltraMOV 1 021In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 0.01875 uF - 40 C + 85 C Bulk
Littelfuse Varistors 20V 20mm Epoxy UltraMOV 900In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 8 kA 58 J 0.015 uF - 40 C + 85 C Bulk
Littelfuse Varistors 23V 20mm Epoxy UltraMOV 390In Stock
13 000Expected 10/09/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 0.014 uF - 40 C + 85 C Bulk
Littelfuse Varistors 25V 20mm Epoxy UltraMOV 268In Stock
1 500Expected 06/08/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 8 kA 77 J 0.0135 uF - 40 C + 85 C Bulk
Littelfuse Varistors 30V 20mm Epoxy UltraMOV 6In Stock
3 500Expected 18/11/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 8 kA 90 J 0.012 uF - 40 C + 85 C Bulk
Littelfuse Varistors 11V 20mm Phenolic UltraMOV 995In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 8 kA 25 J 0.026 uF - 40 C + 125 C Bulk
Littelfuse Varistors 14V 20mm Phenolic UltraMOV 166In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 8 kA 28 J 0.0222 uF - 40 C + 125 C Bulk
Littelfuse Varistors 25V 20mm Phenolic UltraMOV 1 198In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 8 kA 77 J 0.0135 uF - 40 C + 125 C Bulk
Littelfuse Varistors 30V 20mm Phenolic UltraMOV 942In Stock
1 200Expected 28/09/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 8 kA 90 J 0.012 uF - 40 C + 125 C Bulk
Littelfuse Varistors 140V 250A 105pF 7 Inch Reel 915In Stock
2 000Expected 06/08/2026
Min.: 1
Mult.: 1
: 1 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 100A 1600pF 13 Inch Reel
4 000Expected 06/08/2026
Min.: 1
Mult.: 1
: 4 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 250A 100pF 7 Inch Reel 1 786In Stock
Min.: 1
Mult.: 1
: 1 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 100A 1300pF 7 Inch Reel 532In Stock
Min.: 1
Mult.: 1
: 1 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 17 VAC 22 VDC 27 V 57 V 100 A 1 J 1300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 20V 100A 750pF 7 Inch Reel 1 394In Stock
1 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 20 VAC 26 VDC 33 V 68 V 100 A 1 J 1100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 250A 60pF 7 Inch Reel 1 738In Stock
Min.: 1
Mult.: 1
: 1 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 250A 50pF Bulk Pack 56In Stock
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 430 V 710 V 250 A 8 J 80 pF - 55 C + 125 C Bulk
Littelfuse Varistors 35V 100A 600pF 7 Inch Reel 79In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 40V 100A 500pF 7 Inch Reel 442In Stock
1 000Expected 06/08/2026
Min.: 1
Mult.: 1
: 1 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.5 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel