Screw Varistors

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 150V 70KA MOV Disc 53mm Non-Stocked
Min.: 1
Mult.: 1

53D MOVs Chassis Mount Screw 95 VAC 125 VDC 150 V 250 V 53 mm 70 kA 430 J 21 nF - 40 C + 85 C Bulk
YAGEO Varistors 150V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 95 VAC 125 VDC 150 V 250 V 34 mm 40 kA 296 J 10 nF - 40 C + 85 C Bulk
YAGEO Varistors 1600V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 32 mm 25 kA 1080 J 700 pF - 40 C + 85 C Bulk
YAGEO Varistors 1600V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 112
Mult.: 28

40D MOVs Chassis Mount Screw 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 40 mm 40 kA 1700 J 1.15 nF - 40 C + 85 C Bulk
YAGEO Varistors 1600V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 14

53D MOVs Chassis Mount Screw 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 53 mm 70 kA 2500 J 1.9 nF - 40 C + 85 C Bulk
YAGEO Varistors 1600V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 34 mm 40 kA 1500 J 1.1 nF - 40 C + 85 C Bulk
YAGEO Varistors 180V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 115 VAC 150 VDC 180 V 300 V 32 mm 25 kA 240 J 5.35 nF - 40 C + 85 C Bulk
YAGEO Varistors 180V 40KA MOV Disc 40mm Non-Stocked
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 115 VAC 150 VDC 180 V 300 V 40 mm 40 kA 330 J 8.9 nF - 40 C + 85 C Bulk
YAGEO Varistors 180V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

53D MOVs Chassis Mount Screw 115 VAC 150 VDC 180 V 300 V 53 mm 70 kA 500 J 18 nF - 40 C + 85 C Bulk
YAGEO Varistors 180V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 115 VAC 150 VDC 180 V 300 V 34 mm 40 kA 350 J 8.25 nF - 40 C + 85 C Bulk
YAGEO Varistors 200V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 32 mm 25 kA 250 J 5.2 nF - 40 C + 85 C Bulk
YAGEO Varistors 200V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 120
Mult.: 60

40D MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 40 mm 40 kA 370 J 8.4 nF - 40 C + 85 C Bulk
YAGEO Varistors 200V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 30

53D MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 53 mm 70 kA 550 J 15 nF - 40 C + 85 C Bulk
YAGEO Varistors 200V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 34 mm 40 kA 330 J 8 nF - 40 C + 85 C Bulk
YAGEO Varistors 220V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 140 VAC 180 VDC 220 V 360 V 32 mm 25 kA 270 J 5.15 nF - 40 C + 85 C Bulk
YAGEO Varistors 220V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

40D MOVs Chassis Mount Screw 140 VAC 180 VDC 220 V 360 V 40 mm 40 kA 400 J 8.2 nF - 40 C + 85 C Bulk
YAGEO Varistors 220V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 30

53D MOVs Chassis Mount Screw 140 VAC 180 VDC 220 V 360 V 53 mm 70 kA 600 J 13.75 nF - 40 C + 85 C Bulk
YAGEO Varistors 220V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 140 VAC 180 VDC 220 V 360 V 34 mm 40 kA 360 J 7.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 240V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 290 J 5.1 nF - 40 C + 85 C Bulk
YAGEO Varistors 240V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

40D MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 40 mm 40 kA 430 J 8 nF - 40 C + 85 C Bulk
YAGEO Varistors 240V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 30

53D MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 53 mm 70 kA 650 J 12.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 240V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 34 mm 40 kA 390 J 7.6 nF - 40 C + 85 C Bulk
YAGEO Varistors 270V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 175 VAC 225 VDC 270 V 455 V 32 mm 25 kA 300 J 4.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 270V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 120
Mult.: 60

40D MOVs Chassis Mount Screw 175 VAC 225 VDC 270 V 455 V 40 mm 40 kA 470 J 7.6 nF - 40 C + 85 C Bulk
YAGEO Varistors 270V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 30

53D MOVs Chassis Mount Screw 175 VAC 225 VDC 270 V 455 V 53 mm 70 kA 700 J 11 nF - 40 C + 85 C Bulk