0.5 mm Varistors

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 11VAC 15VDC 0.02J 40 pF 25 V 50V Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 25 V 50 V 15 A 20 mJ 40 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 30 pF 28 V 55V Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10 000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 28 V 55 V 10 A 50 mJ 30 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 8V 15A MULTILAYER VARISTOR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 10 000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 15 A 290 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 27V, 1A Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 1 A 20 pF - 40 C + 85 C AEC-Q100 Reel
Panasonic Industry Varistors Multilayer Varistor SMT EZJZ series Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 170 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0402 120pF 20A 9VDC Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

WE-VS PCB Mount SMD/SMT 0402 (1005 metric) 9 VDC 30 V 120 pF Reel
Wurth Elektronik Varistors 1A 0402 0 Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

WE-VS PCB Mount SMD/SMT 0402 (1005 metric) Reel
Wurth Elektronik Varistors WE-VS SMD 0402 Non-Stocked
Min.: 1
Mult.: 1
: 10 000

WE-VS PCB Mount SMD/SMT 0402 (1005 metric) 2.5 VAC 3.3 VDC 13 V 20 A 40 mJ 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0402 190pF 20A 9VDC Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

WE-VS Varistor PCB Mount SMD/SMT 0402 (1005 metric) 6 V 9 V 20 V 190 pF Reel
Wurth Elektronik Varistors WE-VS SMD 0402 93pF 20A 18VDC Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

WE-VS PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 40 V 93 pF Reel
ABRACON Varistors VARISTOR 12V 10A 0402 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10 000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 14 V 23 V 10 A 10 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0402 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10 000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 5 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0402 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10 000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 090PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10 000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 25 V 44 V 20 A 50 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0402 18V .5pF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 10 000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 90 V to 120 V 250 V 500 fF - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors 100 PF 25V 20A

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel