SMD/SMT Varistors

Results: 2 534
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Varistors WE-VS SMD 0402 220pF 20A 5.5VDC 9 827In Stock
Min.: 1
Mult.: 1
: 10 000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 8 V 16 V 20 A 0.04 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 70pF 10A 14VDC 10 699In Stock
Min.: 1
Mult.: 1
: 10 000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V 38 V 10 A 20 mJ 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS MOV SMD 1206 45VDC 0.8J 400pF 3 925In Stock
Min.: 1
Mult.: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 0.8 J 400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 18V 800A 1812 AEC-Q200 4 941In Stock
Min.: 1
Mult.: 1
: 1 500

VE MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 18 VDC 22 V 40 V 800 A 2.4 J 4.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 1200A 2220 AEC-Q200 3 778In Stock
Min.: 1
Mult.: 1
: 1 000

VE MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 79 V 1.2 kA 12.2 J 4 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 230VAC 10% 32mm High E 353In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 32 mm 25 kA 300 J 2.5 nF - 40 C + 105 C Bulk
TDK Varistors CT2220K60G 106In Stock
1 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 1 000

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.8 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 20volts 26A 31.0V to 38.0V 372In Stock
Min.: 1
Mult.: 1
: 3 000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 38 V 62 V 200 A 1 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 25volts 30A 37.0V to 46.0V 2 331In Stock
Min.: 1
Mult.: 1
: 3 000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 46 V 73 V 200 A 1 J 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 30volts 38A 42.3V to 51.7V 2 892In Stock
Min.: 1
Mult.: 1
: 3 000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 51.7 V 88 V 200 A 1.1 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0.001uF 50V 60In Stock
Min.: 1
Mult.: 1
: 1 000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 135 V 1 nF - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 1206 11volts 14A 16.2V to 19.8V 5 142In Stock
Min.: 1
Mult.: 1
: 3 000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 19.8 V 37 V 200 A 500 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.2 120v 17 068In Stock
Min.: 1
Mult.: 1
: 20 000

AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 5.5 VDC 12 V 20 V 1 A 5 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 18 VDC .2J 40V-CL 30A PK 7 628In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape
TDK Varistors 250VAC 10% 3225mm 3 763In Stock
Min.: 1
Mult.: 1
: 2 000

CU Standard MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors Chip Guard 0402 12 VOLTS 12 401In Stock
30 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 10 000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 230VAC 10% 3225mm 3 716In Stock
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 7.2 J 60 pF - 40 C + 85 C Blister Pack
TDK Varistors 11Vrms 120A 4 796In Stock
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 60VAC 10% 4032mm 2 095In Stock
Min.: 1
Mult.: 1

Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 120 V 200 V 1.2 kA 4.8 J 430 pF - 40 C + 85 C Blister Pack
Bourns Varistors PV 175V 10% 3 503In Stock
Min.: 1
Mult.: 1
: 1 000

PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 3.5 VDC .01J 14V-CL 100 PF 26 450In Stock
Min.: 1
Mult.: 1
: 15 000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.5 VDC 6.8 V 14 V 10 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors CT0603S5ARFG 8 314In Stock
Min.: 1
Mult.: 1
: 4 000

SMD Disc Varistor, Auto-Grade 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 220 V 600 fF - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0805 7volts 40A 11.0V to 14.0V 10 624In Stock
Min.: 1
Mult.: 1
: 4 000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7 VAC 9 VDC 14 V 20 V 100 A 0.3 J 585 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.3 6.8v 14 255In Stock
Min.: 1
Mult.: 1
: 20 000

AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 3.5 VDC 6.8 V 15 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 10A 6 284In Stock
Min.: 1
Mult.: 1
: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 50 V 10 A 100 mJ 30 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel