963531-2

TE Connectivity / AMP
571-963531-2
963531-2

Mfr.:

Description:
Standard Circular Connector PLUG FOR CVTY DIA3,6MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Cable Plugs
MQS
Brand: TE Connectivity / AMP
Housing Gender: Male
Product Type: Standard Circular Connector
Factory Pack Quantity: 10000
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4016999790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Wire Seal & Cavity Plug Solutions

TE Connectivity's (TE) Single Wire Seal (SWS) and Cavity Plug Solutions include various wire sizes and connector cavities designed for automotive connector systems. These solutions effectively prevent contaminants from entering the connectors, enabling safe and reliable connections. Suitable applications for the SWS and Cavity Plug Solutions from TE include safety systems, powertrain systems, driver information, chassis systems, and entertainment. Cavity plugs feature a silicon rubber material with 50 to 60 Shore A hardness and provide a high level of seal retention in the cavity.

Micro Quadlok System (MQS) Auto Connectors

TE Connectivity's (TE) Micro Quadlok System (MQS) Auto Connectors utilize a 2.54mm centerline for applications in motor vehicles where vibration and mechanical stress are a concern. TE's MQS includes the positive features of existing contact systems, including high packing density, a high load of current-carrying capacity, robust design, and safe handling. The receptacle contacts and pin contacts are able to be inserted safely into the contact cavity and latch in with a clear click. The receptacle makes contact with four contact points on a 0.63mm x 0.63mm pin contact and reaches a current-carrying capacity of up to 7.5A at +80°C.

In Stock: 66 854

Stock:
66 854 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,056 € 0,56 €
0,05 € 1,25 €
0,048 € 4,80 €
0,043 € 10,75 €
0,039 € 39,00 €
0,038 € 95,00 €
0,037 € 185,00 €
0,034 € 340,00 €