2106154-1

TE Connectivity / AMP
571-2106154-1
2106154-1

Mfr.:

Description:
Lighting Connectors Screw Down Brd/Brd Jumper Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Jumper
2 Position
5 A
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Application: Board to Board
Brand: TE Connectivity / AMP
Color: White
Height: 5 mm
Length: 22.5 mm
Pitch: 9.2 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 40
Subcategory: Power
Width: 14.4 mm
Voltage Rating: 250 V
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

Board-to-Board Screw-Down Jumper Assembly

TE Connectivity's Board-to-Board Screw-Down Jumper Assembly provides the electrical connection between two adjacent printed circuit boards in a string of printed circuit boards. A 2-position connection assembly fits onto a 16.50mm wide PCB, which is secured via a screw to the heat sink (or base). This ensures the connector assembly's contacts are fully seated against the PCB pads. This TE Connectivity jumper assembly is suitable for T8-T12 fluorescent retrofit LED bulbs, LED lighting strips and controls, and channel lettering.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6400   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 23 680,00 €