009162006301150

KYOCERA AVX
581-009162006301150
009162006301150

Mfr.:

Description:
Memory Card Connectors 6P SMT W/LOCK HINGED SIM GUIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SIM
6 Contact
2 Row
0.635 mm
SMD/SMT
300 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Color: Black
Contact Material: Copper
Height: 2.5 mm
Housing Material: Plastic
Insertion - Extraction Style: Hinged
Length: 17.2 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Mounting Type: Standard
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: 9162-300
Factory Pack Quantity: 600
Subcategory: Memory Connectors & Sockets
Voltage Rating: 30 V
Unit Weight: 13,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Memory Connectors

KYOCERA AVX Memory Connectors offer solutions for standard PCMCIA, CF, XQD, SD, and SIM memory card applications. These low-profile, space-saving cards are available in a broad range of connector types. Features include complete header and ejector systems, push-push lock, and release SD mechanisms. KYOCERA AVX Memory Products are ideal for commercial building equipment, automation controls, power supplies, alternative energy, home entertainment, and personal care applications.

In Stock: 5 839

Stock:
5 839 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,946 € 9,46 €
0,84 € 21,00 €
0,801 € 80,10 €
0,75 € 187,50 €
Full Reel (Order in multiples of 600)
0,683 € 409,80 €
0,633 € 759,60 €
0,626 € 1 502,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.