430-8645-002

ITT Cannon
965-430-8645-002
430-8645-002

Mfr.:

Description:
Circular MIL Spec Connector PIN CONTACT APD 2- WAY AWG 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
Pin (Male)
Contacts
Crimp
Silver
Copper Alloy
APD
Brand: ITT Cannon
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APD Automotive Circular Connectors

ITT Cannon APD Automotive Circular Connectors are full plastic, harsh environment connectors that are derived from ISO 15170. These connectors are available in 1- and 2-way high power and VDE-certified 4-way high voltage solutions to 51-way high-density connectors. The APD connectors cover wire ranges from 16mmto 50mmpower and 245A power consumption. These connectors feature 48VDC operating voltage, 10MΩ minimum insulation resistance, 2Nm maximum coupling torque and 50 mating cycles durability. The APD 1- and 2-way connectors are used in tail lifts, onboard kitchens, power supplies for antennas and base station applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 000
Expected 12/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,50 € 9,50 €
9,20 € 92,00 €
8,81 € 176,20 €
8,80 € 880,00 €
8,62 € 8 620,00 €
2 000 Quote