Mill-Max Pin & Socket Connectors

Results: 3 285
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Number of Rows Contact Gender Pitch Termination Style Mounting Style Housing Material Contact Material Contact Plating Voltage Rating Current Rating Series Packaging Tradename
Mill-Max Pin & Socket Connectors 200u SN/PB OVER NI 7 CON 1 264In Stock
Min.: 1
Mult.: 1
No
Pin Receptacles 0490 Bulk
Mill-Max 1806-0-15-80-43-14-04-0
Mill-Max Pin & Socket Connectors Recept With Standard Tail 775In Stock
Min.: 1
Mult.: 1

1806 Bulk
Mill-Max 6192-0-15-15-21-14-04-0
Mill-Max Pin & Socket Connectors Receptacle With a Press-Fit Tail 800In Stock
Min.: 1
Mult.: 1

6192 Bulk
Mill-Max 0405-0-15-15-34-14-04-0
Mill-Max Pin & Socket Connectors Receptacle With A Standard Tail 440In Stock
Min.: 1
Mult.: 1

0405 Bulk
Mill-Max 3530-0-15-80-30-27-10-0
Mill-Max Pin & Socket Connectors STD. CONNECTOR JACK RECEPTACLE 1 906In Stock
Min.: 1
Mult.: 1

3530 Bulk
Mill-Max 411-13-202-41-001000
Mill-Max Pin & Socket Connectors STANDRD SOLDER TAIL SIP SOCKET 463In Stock
Min.: 1
Mult.: 1

0411 Bulk
Mill-Max 0312-0-15-01-34-14-10-0
Mill-Max Pin & Socket Connectors Receptacle With No Tail 920In Stock
Min.: 1
Mult.: 1
Pin Sockets 0312 Bulk
Mill-Max 7405-0-18-15-18-14-10-0
Mill-Max Pin & Socket Connectors Wire Termination Receptacle - Soldercup Type 636In Stock
Min.: 1
Mult.: 1

7405 Bulk
Mill-Max 0253-0-15-80-30-27-10-0
Mill-Max Pin & Socket Connectors 200u SN OVER NI 30 CON 960In Stock
Min.: 1
Mult.: 1

Pin Receptacles 0253 Bulk
Mill-Max 8579-0-15-15-21-14-10-0
Mill-Max Pin & Socket Connectors Receptacle With No Tail 868In Stock
Min.: 1
Mult.: 1

8579 Bulk
Mill-Max 0135-0-15-80-30-27-04-0
Mill-Max Pin & Socket Connectors 200u SN OVER NI 30 CON 1 008In Stock
Min.: 1
Mult.: 1

Pin Receptacles 0135 Bulk
Mill-Max 411-13-230-41-001000
Mill-Max Pin & Socket Connectors STANDRD SOLDER TAIL SIP SOCKET 32In Stock
Min.: 1
Mult.: 1

0411 Tube
Mill-Max 411-13-238-41-001000
Mill-Max Pin & Socket Connectors STANDRD SOLDER TAIL SIP SOCKET 146In Stock
Min.: 1
Mult.: 1

DIP / SIP Sockets 38 Position 2 Row 2.54 mm Solder Tail Gold 0411 Bulk
Mill-Max 0405-0-15-80-34-27-04-0
Mill-Max Pin & Socket Connectors 200u SN OVER NI 34 CON 925In Stock
Min.: 1
Mult.: 1

Pin Receptacles 0405 Bulk
Mill-Max 8300-0-15-15-47-27-04-0
Mill-Max Pin & Socket Connectors 10u AU OVER NI 47 CON 890In Stock
Min.: 1
Mult.: 1

Pin Receptacles 8300 Bulk

Mill-Max Pin & Socket Connectors PRECISION MACH CRIMP PIN & REC 2 405In Stock
Min.: 1
Mult.: 1

Pin Receptacles 1001 Bulk
Mill-Max Pin & Socket Connectors 10u AU OVER NI 21 CON 1 000In Stock
Min.: 1
Mult.: 1

Pin Receptacles 6214 Bulk
Mill-Max Pin & Socket Connectors 4 mm Pitch, Single Row, Solder cup Header with Threaded Inserts 3P 114In Stock
Min.: 1
Mult.: 1

Headers 3 Position 1 Row 4 mm Solder Cup PCB Mount Brass 100 VAC, 150 VDC 840 Tube
Mill-Max Pin & Socket Connectors 4 mm Pitch, Single Row, Solder cup Socket with Threaded Inserts 2P 115In Stock
Min.: 1
Mult.: 1

Headers 2 Position 1 Row 4 mm Solder Cup PCB Mount Brass 100 VAC, 150 VDC 840 Tube
Mill-Max Pin & Socket Connectors 4 mm Pitch, Double Row, Solder cup Socket with Threaded Inserts 4P 92In Stock
Min.: 1
Mult.: 1

4 Position 2 Row 4 mm Solder Cup Brass 100 VAC, 150 VDC 842 Tube
Mill-Max Pin & Socket Connectors MAXNETIC SPRING-LOADED HEADER 141In Stock
Min.: 1
Mult.: 1

Headers 6 Position 1 Row Pin (Male) 2.54 mm Solder Cup Cable Mount Polyphenylene Sulfide (PPS) Brass Gold 100 VAC, 150 VDC 873 Tube
Mill-Max Pin & Socket Connectors 10u AU OVER NI 47 CON 735In Stock
Min.: 1
Mult.: 1

Socket Pins 0335 Bulk

Mill-Max Pin & Socket Connectors Receptacle With A Standard Tail 889In Stock
Min.: 1
Mult.: 1

Pin Receptacles 5970 Bulk
Mill-Max Pin & Socket Connectors 10u AU OVER NI 30 CON 784In Stock
Min.: 1
Mult.: 1

Receptacles 0153 Bulk
Mill-Max Pin & Socket Connectors 10u AU OVER NI 32 CON 762In Stock
Min.: 1
Mult.: 1

Pin Receptacles 8857 Bulk