840-13-008-20-013000

Mill-Max
575-8401300820013000
840-13-008-20-013000

Mfr.:

Description:
Pin & Socket Connectors 4 mm Pitch, Single Row, Right-Angle, TH Socket with Threaded Inserts

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Pin & Socket Connectors
RoHS:  
Sockets
8 Position
1 Row
4 mm
Through Hole
PCB Mount
Gold
100 VAC, 150 VDC
840
Tube
Brand: Mill-Max
Mounting Angle: Right Angle
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1
Subcategory: Pin & Socket Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4mm Single & Double Through-Hole Headers & Sockets

Mill-Max 4mm-Pitch, Single and Double Through-Hole Headers and Sockets feature machined contacts and single- and double-row designs. This 4mm-pitch product line from Mill-Max offers a 3A current rating. gold contact plating, copper contact material, and up to 20 positions. Designed for through-hole PCB mounting, these single- and double-row headers and sockets are suitable for use in board-to-board connections, modular prototyping, and the production of interconnect systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
55
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,14 € 22,14 €
19,79 € 197,90 €
19,47 € 486,75 €