UT Series DIN Rail Terminal Blocks

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks UT 4-MT KNIFE DISCON TERM BK 266In Stock
5 100On Order
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 55 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-TG-P/P KNIFE DISCON TERM BK 49In Stock
Min.: 1
Mult.: 1

Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 55 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-MT-P/P KNIFE DISCON TERM BK 187In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 55 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4-MTD BU 176In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 41 A 800 V Screw Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 55 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-MTD-DIO/R-L 6.2MM W/ R-L DIODE 47In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 500 mA 800 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 47.5 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4-MTD-BE 69In Stock
100Expected 23/10/2026
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 500 mA 800 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 47.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-HEDI 6.2MM DISCONNECT 23In Stock
Min.: 1
Mult.: 1

Disconnect Terminal Block 2 Position 20 A 500 V Screw Black, Orange Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 73 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4-HEDI-P/P 6.2MM DISCONNECT 27In Stock
Min.: 1
Mult.: 1

Disconnect Terminal Block 2 Position 20 A 500 V Screw Black, Orange Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 73 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-MT BU 6.2MM DISCONNECT 30In Stock
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 49.1 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 10 OG 75In Stock
100Expected 14/09/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 57 A 1 kV Screw Orange Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 6 AWG 47.7 mm 10.2 mm 47.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 10 YE 202In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 57 A 1 kV Screw Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 6 AWG 47.7 mm 10.2 mm 47.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 10 WH UNIVERSAL TERM BLK WHITE 470In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 57 A 1 kV Screw White Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 6 AWG 47.7 mm 10.2 mm 55 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-MTD-DIO/R-L P/P 56In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 500 mA 800 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 47.5 mm UT


Phoenix Contact DIN Rail Terminal Blocks UT 2.5-TG P/P 26-12AWG 20A 48In Stock
Min.: 1
Mult.: 1

Disconnect Terminal Block 2 Position 2.5 mm 20 A 300 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 57.8 mm 5.2 mm 55 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6-HESILED 60 LEVER TYPE FUSE 1In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 2 Position 10 A 60 V Screw Black UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 57.8 mm 8.2 mm +/- 73 mm, +/- 80.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6-TG 8.2MM DISCONNECT 29In Stock
Min.: 1
Mult.: 1

Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 57.8 mm 8.2 mm 47.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-HESILED 24-P/P 85In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 1 6.3 A 24 V Screw Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 73 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTTB 4-DIO/O-U 21In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 30 A 800 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 69.9 mm 6.2 mm 65 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTMED 6 FEED-THRU SCREW 45In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 41 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 100.8 mm 8.2 mm 49.6 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTMED 6-PE GND BLOCK SCREW 100In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 100.8 mm 8.2 mm 49.6 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTME 4-P/P 14In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 28 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 66 mm 6.2 mm 49.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTMED 4 31In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 32 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 66 mm 6.2 mm 49.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 16 OG 244In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 76 A 1 kV Screw Orange Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 16 AWG 4 AWG 55.5 mm 12.2 mm 55 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTMED 4-PE 41In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position Screw Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 66 mm 6.2 mm 49.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 35-FE 40In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 125 A 1 kV Screw Black, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 16 AWG 1/0 AWG 61.2 mm 16 mm 65.1 mm UT