UT Series DIN Rail Terminal Blocks

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks UTI 2 5-L/N 3In Stock
Min.: 1
Mult.: 1

24 A Screw Gray DIN Rail 93.5 mm 5.2 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 16-PE/S 67In Stock
Min.: 1
Mult.: 1

Screw DIN Rail 55.5 mm 12.2 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 35-PE/S 76In Stock
Min.: 1
Mult.: 1

Screw DIN Rail 60.2 mm 16 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTN 10 34In Stock
Min.: 1
Mult.: 1

57 A Screw Blue DIN Rail 55 mm 10.2 mm 46.9 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-TWIN HV 100In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 3 Position 32 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 50 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-QUATTRO HV 409In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 32 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 65.4 mm 6.2 mm 65.4 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTTB 4-PV BU
210Expected 13/10/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 30 A 800 V Screw Blue Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 10 AWG 69.9 mm 6.2 mm 65 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6/1P 32In Stock
318On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 41 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 49.1 mm 8.2 mm 47.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTI 35-PE 2In Stock
50Expected 01/10/2026
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 125 A Screw Green, Yellow Polyamide (PA) UL 94 V-2 DIN Rail (NS 35/7.5, NS 35/15) 18 AWG 2 AWG 55 mm 15 mm 51 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 2 5-TWIN/1P BU 79In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 24 A 500 V Screw Blue DIN Rail 26 AWG 12 AWG 55.7 mm 5.2 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4 BK FEEDTHRU TERM BLOCK
10 120Expected 14/09/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 32 A 1 kV Screw Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 47.7 mm 6.2 mm 55 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 10 RD FEEDTHRU TERM BLOCK
1 300Expected 16/10/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 57 A 1 kV Screw Red Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 6 AWG 47.7 mm 10.2 mm 55 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 10 GN UNIV TERM BLK
1 050Expected 16/09/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 57 A 1 kV Screw Green Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 6 AWG 47.7 mm 10.2 mm 47.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTME 4-CT/1P
700Expected 29/09/2026
Min.: 1
Mult.: 1

Disconnect Terminal Block 2 Position 28 A 300 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 86.5 mm 6.2 mm 49.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTI 35
242On Order
Min.: 1
Mult.: 1

Installation Terminal Block 2 Position 125 A 800 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 35/7.5, NS 35/15) 18 AWG 2 AWG 55 mm 15.2 mm 51 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-QUATTRO RD
750On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 32 A 500 V Screw Red DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 65.4 mm 6.2 mm 47.5 mm, 55 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 2.5-MT 26-12AWG 20A
1 599On Order
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 2.5 mm 20 A 300 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 57.8 mm 5.2 mm 49.1 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4/ 1P-H
50Expected 27/08/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 32 A 800 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 49.8 mm 6.2 mm 47.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 16 YE
50Expected 21/10/2026
Min.: 1
Mult.: 1

76 A Screw Yellow DIN Rail 55.5 mm 12.2 mm 54.4 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 35 BK
100Expected 09/09/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 125 A 1 kV Screw Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 16 AWG 1/0 AWG 61.2 mm 16 mm 65.1 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 2.5 OG
687On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 24 A 1 kV Screw Orange Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 47.7 mm 5.2 mm 47.5 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 6 OG
302On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 41 A 1 kV Screw Orange Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 47.7 mm 8.2 mm 47.5 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4-TWIN-MT
40Expected 22/09/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 3 Position 20 A 500 V Screw Gray DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 65.4 mm 6.2 mm 49.1 mm, 55 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-MTD-DIO/L-R 5.2MM W/L-R DIODE
300On Order
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 500 mA 800 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 47.5 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4-MT RD
50Expected 14/09/2026
Min.: 1
Mult.: 1
Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Red Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 49.1 mm UT