Bolt DIN Rail Terminal Blocks

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks RT 8 2-14AWG GRAY 1 938In Stock
Min.: 1
Mult.: 1

Bolt Connection Terminal Block 1 125 A 1 kV Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 14 AWG 2 AWG 84 mm 20.3 mm 63.8 mm RT
Phoenix Contact DIN Rail Terminal Blocks OTTA 6-T-P/P 282In Stock
Min.: 1
Mult.: 1

Disconnect Terminal Block 2 Position 36 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 26 AWG 10 AWG 69 mm 11 mm 52 mm OTTA Bulk
Weidmuller DIN Rail Terminal Blocks WF 10 759In Stock
Min.: 1
Mult.: 1

1 Position 269 A 1 kV Bolt Dark Beige DIN Rail 10 AWG
Weidmuller DIN Rail Terminal Blocks WF 10/2BZ 300In Stock
Min.: 1
Mult.: 1
3 Position 230 A 1 kV Bolt Dark Beige DIN Rail 4/0 AWG
Phoenix Contact DIN Rail Terminal Blocks RTO 5-PE 6In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 41 A Bolt Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 66 mm 16.3 mm 49.9 mm RTO
Phoenix Contact DIN Rail Terminal Blocks RBO 8-FE 10In Stock
Min.: 1
Mult.: 1

Bolt Connection Terminal Block 1 29 mm 192 A 1 kV Bolt Black / Yellow UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 8 AWG 2/0 AWG 136 mm 29 mm 66 mm RBO
Phoenix Contact DIN Rail Terminal Blocks RTO 5-TC 19In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 41 A 1 kV Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 66 mm 16.3 mm 51 mm RTO
Phoenix Contact DIN Rail Terminal Blocks OTTA 6-P/P 116In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 41 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 26 AWG 10 AWG 43.5 mm 11 mm 52 mm Bulk
Phoenix Contact DIN Rail Terminal Blocks OTTA 6 15 587In Stock
18 500On Order
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 41 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 26 AWG 10 AWG 43.5 mm 11 mm 52 mm Bulk
Phoenix Contact DIN Rail Terminal Blocks OTTA 2 5-PE 1 614In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 17.5 A 800 V Bolt Green, Yellow Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 14 AWG 43.5 mm 10 mm 45.5 mm OTTA Bulk
Phoenix Contact DIN Rail Terminal Blocks OTTA 6-T UNIVERSAL 482In Stock
Min.: 1
Mult.: 1

Disconnect Terminal Block 2 Position 36 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 26 AWG 10 AWG 69 mm 11 mm 52 mm OTTA Bulk
Phoenix Contact DIN Rail Terminal Blocks OTTA 6-PE 218In Stock
300Expected 24/08/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 41 A 800 V Bolt Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 10 AWG 43.5 mm 12 mm 52 mm OTTA Bulk
Phoenix Contact DIN Rail Terminal Blocks OTTA 2 5 342In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 24 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 14 AWG 43.5 mm 9 mm 45.5 mm OTTA Bulk
Phoenix Contact DIN Rail Terminal Blocks RBO 5 3 044In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 13 mm 57 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 8 AWG 53.3 mm 13 mm 52 mm RBO
Phoenix Contact DIN Rail Terminal Blocks RSC 4 1 288In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 9 mm 32 A 800 V Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 53.3 mm 9 mm 47.1 mm RSC
Phoenix Contact DIN Rail Terminal Blocks RT 3 PE 14-26AWG GRAY 720In Stock
Min.: 1
Mult.: 1

Bolt Connection Terminal Block 2 Position 24 A 1 kV Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 14 AWG 66 mm 12.3 mm 51 mm RT
Phoenix Contact DIN Rail Terminal Blocks RT 5 10-26AWG GRAY 1 175In Stock
Min.: 1
Mult.: 1

Bolt Connection Terminal Block 2 Position 41 A 1 kV Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 66 mm 16.3 mm 51 mm RT
Phoenix Contact DIN Rail Terminal Blocks RT 5 10-26AWG GRN/YEL 192In Stock
Min.: 1
Mult.: 1

Ground Terminal Block 2 Position 41 A 1 kV Bolt Green, Yellow Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 66 mm 16.3 mm 51 mm RT
Phoenix Contact DIN Rail Terminal Blocks RBO 10 143In Stock
Min.: 1
Mult.: 1

Bolt Connection Terminal Block 1 41 mm 309 A 1 kV Bolt Gray UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 10 AWG 300 kcmil 144 mm 41 mm 84.5 mm RBO
Weidmuller DIN Rail Terminal Blocks WF 8 42In Stock
Min.: 1
Mult.: 1

1 Position 150 A 1 kV Bolt Dark Beige DIN Rail 0 AWG 14 AWG
Phoenix Contact DIN Rail Terminal Blocks OTTA 25-M6 50In Stock
150Expected 18/08/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 101 A 800 V Bolt Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 16 AWG 4 AWG 60 mm 18 mm 64.5 mm OTTA Bulk
Phoenix Contact DIN Rail Terminal Blocks HV M6/1 M6 BOLT CONN 16mm 64In Stock
Min.: 1
Mult.: 1

Bolt Connection Terminal Block 1 Position 125 A 1 kV Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 14 AWG 2 AWG 64 mm 16 mm 56.1 mm HV
Phoenix Contact DIN Rail Terminal Blocks HV M12/1 M12 BOLT CONN 32mm 17In Stock
Min.: 1
Mult.: 1

High Current Terminal Block 1 Position 269 A 1 kV Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 10 AWG 250 kcmil 64 mm 32 mm 74.6 mm HV
Phoenix Contact DIN Rail Terminal Blocks HV M6/2 M6 BOLT 16mm 2-POLE 1In Stock
Min.: 1
Mult.: 1

High Current Terminal Block 2 Position 125 A 1 kV Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 14 AWG 2 AWG 64 mm 16 mm 56.1 mm HV
Phoenix Contact DIN Rail Terminal Blocks HV M10/2 M10 BOLT 32mm 2-POLE 10In Stock
Min.: 1
Mult.: 1

High Current Terminal Block 2 Position 269 A 1 kV Bolt Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 10 AWG 250 kcmil 90.5 mm 32 mm 74.6 mm HV