Screw Bulk DIN Rail Terminal Blocks

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Weidmuller DIN Rail Terminal Blocks 1/EN 10-60VUC BFI H
1 012In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 4 Position 6.3 A 36 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 12 AWG 54.6 mm 8 mm 76.5 mm KDKS Bulk
Weidmuller DIN Rail Terminal Blocks ASK 1 EN,PA,BG 1 547In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 2 Position 6.3 A 500 V Screw Beige / Yellow Polyamide (PA) UL 94 V-2 DIN Rail 26 AWG 12 AWG 43 mm 8.1 mm 58 mm ASK Bulk
Phoenix Contact DIN Rail Terminal Blocks UGSK/S 226In Stock
Min.: 1
Mult.: 1

Slide Type Terminal Block 2 Position 41 A 500 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 20 AWG 8 AWG 61 mm 8.2 mm 53.49 mm Bulk
Weidmuller DIN Rail Terminal Blocks WDU 2.5/TC TYP J 212In Stock
Min.: 1
Mult.: 1

Thermocouple Terminal Block 2 Position Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 12 AWG 50 mm 10.2 mm 60 mm WDU Bulk
Weidmuller DIN Rail Terminal Blocks WTR 2.5 STB 2.3 796In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 24 A 500 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 30 AWG 12 AWG 48 mm 5.1 mm 60 mm WTR Bulk
Phoenix Contact DIN Rail Terminal Blocks SSK 116 KER-EX 64In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 57 A 630 V Screw White Ceramic UL 94 V-0 DIN Rail (NS 32) 20 AWG 6 AWG 38 mm 10.4 mm 55 mm Bulk
Phoenix Contact DIN Rail Terminal Blocks UK-SI 135In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 2 Position 6.3 A 400 V Screw Black Polyamide (PA) UL 94 V-0 DIN Rail 24 AWG 12 AWG 59.5 mm 8.2 mm 65.5 mm UK Bulk
Weidmuller DIN Rail Terminal Blocks WDU 10,WM,BG 8 898In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 57 A 1 kV Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 16 AWG 6 AWG 46.5 mm 9.9 mm 60 mm WDU Bulk
Weidmuller DIN Rail Terminal Blocks WTR 4, W/STB 671In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 32 A 500 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 22 AWG 10 AWG 48 mm 6.1 mm 60 mm WTR Bulk
Weidmuller DIN Rail Terminal Blocks 10 SL/ENBEIGE WEMID 273In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 57 A 630 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 16 AWG 6 AWG 51.1 mm 9.9 mm 56.6 mm WDU Bulk
TE Connectivity DIN Rail Terminal Blocks M16/12 436In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 12 mm 85 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail 6 AWG 45.5 mm 12 mm 40 mm Bulk
Weidmuller DIN Rail Terminal Blocks WPE 4/ZR 25In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 3 Position 800 V Screw Green / Yellow Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 10 AWG 52.8 mm 6.1 mm 63.5 mm Klippon WPE Bulk
Weidmuller DIN Rail Terminal Blocks WDK D/35;1N4007
74In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 1 A 400 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 12 AWG 62.5 mm 5.1 mm 69 mm WDK Bulk
Weidmuller DIN Rail Terminal Blocks WDU 2.5N BLUE 835In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 24 A 500 V Screw Blue Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 12 AWG 37 mm 5.1 mm 44 mm WDU Bulk
Phoenix Contact DIN Rail Terminal Blocks 6.2mm DBL LEVEL BASE 68In Stock
Min.: 1
Mult.: 1

Disconnect Terminal Block 4 Position 26 A 400 V Screw Gray Polyamide (PA) UL 94 V-2 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 12 AWG 80 mm 6.2 mm 73 mm UKK Bulk


Phoenix Contact DIN Rail Terminal Blocks MXK 4 20In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 32 A Screw Gray UL 94 V-0 DIN Rail (NS 35/7.5) 24 AWG 12 AWG 28 mm 6.2 mm 38 mm Bulk
TE Connectivity DIN Rail Terminal Blocks MA2.5/5 109In Stock
Min.: 1
Mult.: 1

2 Position 5 mm 30 A 1 kVAC Screw Red Polyamide (PA) UL 94 V-0 DIN Rail 40.5 mm 5 mm 44.5 mm Bulk
Bussmann / Eaton DIN Rail Terminal Blocks DIN RAIL MOUNT DISC. 93In Stock
Min.: 1
Mult.: 1

Disconnect Terminal Block 4 Position 9.52 mm 30 A 600 V Screw White Thermoplastic (TP) UL 94 V-2 DIN Rail 16 AWG 12 AWG 39.62 mm 39.62 mm 49.27 mm 15188 Bulk
Weidmuller DIN Rail Terminal Blocks WPE 6,WM,GN/YL 3 614In Stock
78Expected 17/08/2026
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 800 V Screw Green / Yellow Thermoplastic (TP) UL 94 V-0 DIN Rail 46.5 mm 7.9 mm 56 mm Klippon WPE Bulk
Weidmuller DIN Rail Terminal Blocks WSI 6,WM,BG
3 978In Stock
2 900Expected 27/08/2026
Min.: 1
Mult.: 1

Fuse Terminal Block 2 Position 6.3 A 250 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 61 mm 7.9 mm 60 mm WSI Bulk
Weidmuller DIN Rail Terminal Blocks WDU 4,WM,BG 22 008In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 32 A 800 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 10 AWG 46.5 mm 6.1 mm 60 mm WDU Bulk
Weidmuller DIN Rail Terminal Blocks 35,FLAT HEAD,WM,BG 2 979In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 125 A 1 kV Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 12 AWG 2 AWG 62.5 mm 16 mm 60 mm WDU Bulk
Weidmuller DIN Rail Terminal Blocks WDK 2.5,WM,BG 3 949In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 24 A 400 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 30 AWG 12 AWG 63 mm 5.1 mm 69.5 mm WDK Bulk
Weidmuller DIN Rail Terminal Blocks WDK 2.5V,WM,BG 2 991In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 24 A 400 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 30 AWG 12 AWG 62.5 mm 5.1 mm 69.5 mm WDK Bulk
Weidmuller DIN Rail Terminal Blocks WTR 4, BEIGE 7 431In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 32 A 500 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 22 AWG 10 AWG 48 mm 6.1 mm 60 mm WTR Bulk