NS0200C0001AG

Amphenol Anytek
523-NS0200C0001AG
NS0200C0001AG

Mfr.:

Description:
Fixed Terminal Blocks NS 5.75 2P Black + red plastic body, white side cover, spring plated bright tin, side cover with holes, NL66

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fixed Terminal Blocks
2 Position
2 mm
In-Line
7 A
150 V
22 AWG
18 AWG
Right
Multi-Color
Brand: Amphenol Anytek
Contact Material: Phosphor Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 600
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NS 5.75 KNX/EIB Connectors

Amphenol Anytek NS 5.75 KNX/EIB Connectors are dedicated wiring solutions for KNX smart building systems. These Amphenol Anytek connectors are designed to provide efficient, secure, and reliable connections between KNX devices, sensors, and actuators. These 5.75mm-pitch pin-strip plugs are KNX Association tested/certified and offer versatile connectivity with a color-coded optimized design. The NS 5.75 KNX/EIB series supports direction insertion of up to four wire pairs or servers as an expansion terminal for enhanced flexibility. The connectors are ideal for KNX-based smart building systems and other low-current applications, such as home communication networks, detection systems, and alarm installations.

In Stock: 7 050

Stock:
7 050 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,47 € 4,70 €
0,41 € 10,25 €
0,369 € 18,45 €
0,353 € 35,30 €
0,30 € 75,00 €
0,285 € 171,00 €
0,255 € 306,00 €