1842830000

Weidmuller
470-1842830000
1842830000

Mfr.:

Description:
Fixed Terminal Blocks 3.50/08/180F BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Fixed Terminal Blocks
RoHS:  
8 Position
3.5 mm
Plug
15 A
320 V
PCB Mount
Straight
Black
SL-
Bulk
Brand: Weidmuller
Contact Material: Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 10.7 mm
Housing Material: Liquid Crystal Polymer (LCP)
Length: 11.1 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 48
Subcategory: Terminal Blocks
Termination Style: Through Hole
Unit Weight: 4,417 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
46
Expected 20/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,89 € 5,89 €
4,19 € 41,90 €
3,32 € 83,00 €
3,12 € 149,76 €
3,05 € 292,80 €
2,92 € 840,96 €
2,77 € 1 462,56 €
2,71 € 2 731,68 €