7464200

Wurth Elektronik
710-7464200
7464200

Mfr.:

Description:
Terminals WP-PLUG REDCUBE Plug 3x4Pins Blue 18.1mmH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Terminals
RoHS:  
REACH - SVHC:
Wire to Board Terminals
Solder Pin
Press In / Press Fit
Blue
Tin
Copper Alloy
WP-PLUG
REDCUBE
Bulk
Brand: Wurth Elektronik
Current Rating: 120 A
Length: 18.1 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 150
Subcategory: Terminals
Width: 14.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

REDCUBE Plug and Cable Connectors

Würth Elektronik REDCUBE PLUG consists of a REDCUBE Press-Fit terminal within a plastic housing, providing power up to 120A with all the Press-Fit advantages. The press-in process of a REDCUBE PLUG is similar to REDCUBE Press-Fit and no additional tools are necessary. The housing material is glass-fiber-reinforced plastic with high heat resistance and the component can withstand deformation at high ambient temperatures. Pushing by hand on the top of the housing allows the corresponding plug to be inserted. After actuation, the spring returns to its initial position and automatically locks the plug at two positions within the plastic housing. Removing the plug works in the opposite direction. The special plating and surface post-treatment of the plug prevent surface cracking during the crimping process.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

REDCUBE Terminals

Würth Elektronik REDCUBE Terminals offer low contact resistance that provides minimum self-heating. Four designs cover an expansive range of processing technologies for a variety of applications. The Press-Fit terminals allow power transfers up to 500A with low heat development. Each solid press-fit pin typically has a pull-out force of more than 100N. The REDCUBE plug features the benefits of the Press-Fit design with the added benefit of a screwless cable connection. REDCUBE SMD and THR terminals are designed to meet the growing demand in electronic market. They provide high current technology and fully automated, time-saving processing. Würth REDCUBE Terminals are ideally suited for transportation, industrial, agricultural, medical, and alternative energy applications.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
150
Expected 14/08/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,18 € 8,18 €
7,82 € 78,20 €
7,20 € 360,00 €
6,54 € 654,00 €
6,53 € 1 959,00 €