2375768-3

TE Connectivity
571-2375768-3
2375768-3

Mfr.:

Description:
Terminals 250 FASTON,FLAG,REC.,16-12,TPBR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Terminals
Crimp
Female
Not Insulated
16 AWG
12 AWG
Cable Mount / Free Hanging
Tin
Brass
T9A
Reel
Cut Tape
Brand: TE Connectivity
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 7000
Subcategory: Terminals
Wire Gauge: 16 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T9A Relay Housings with Standard Faston Terminals

TE Connectivity's T9A Relay Housings with Standard FASTON Terminals are designed with low mating forces, large push surfaces, and error-minimizing connection features. These relay housings accept Low Insertion Force (LIF) standard FASTON receptacles and a zero insertion force "drop-in" housing cavity to achieve lower assembly forces. The receptacles are secured in place with integrated Terminal Position Assurance (TPA) devices and feature tactile mating confirmation to prevent partial connections. These T9A relay housings feature a 250VAC voltage rating and a 20A maximum constant test current. Typical applications include cooking equipment, washers and dryers, dishwashers, and heating, ventilation, and air conditioning (HVAC).

In Stock: 60 921

Stock:
60 921 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,183 € 1,83 €
0,162 € 4,05 €
0,14 € 14,00 €
0,124 € 31,00 €
0,103 € 103,00 €
0,096 € 240,00 €
Full Reel (Order in multiples of 7000)
0,094 € 658,00 €
0,089 € 1 246,00 €