Toshiba Solid State Relays - PCB Mount

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Toshiba Solid State Relays - PCB Mount Photo-IC 3mA 200V 5000Vrms 1 176In Stock
8 200On Order
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC DIP-4 Photo MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) TLP240
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=200V .25A 8Ohm 324In Stock
Min.: 1
Mult.: 1

Tube 1 Form A (SPST-NO) TLP240
Toshiba Solid State Relays - PCB Mount Photo-IC 3mA 200V 5000Vrms 185In Stock
27 000On Order
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 Photo MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) TLP240
Toshiba Solid State Relays - PCB Mount PHOTORELAY
9 071On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.2 VDC S-VSON-4 Photo MOSFET - 40 C + 125 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C)
4 655On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel SMD/SMT SPST (1 Form A) 3 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount PHOTORELAY
7 405Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.4 VDC S-VSON-4 Photo MOSFET - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3407SRH
Toshiba Solid State Relays - PCB Mount PHOTORELAY
43 623On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.2 VDC S-VSON-4 Photo MOSFET - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=60V 1.0A .03Ohm
75 000On Order
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC S-VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.65 mm (0.065 in) TLP3407S
Toshiba Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=100V .65A .6Ohm
20 546Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel SMD/SMT 650 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3409S
Toshiba Solid State Relays - PCB Mount Photorelay Voff=80V Ion=0.2A Ron=8Ohm
18 000On Order
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape PCB Mount 200 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3419
Toshiba Solid State Relays - PCB Mount Photo-IC 3mA 50V 5000Vrms
17 892On Order
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 300 mA 50 VAC, 50 VDC 1 Form A (SPST-NO) 1.8 VDC VSON-4 Photo MOSFET - 40 C + 110 C 2.75 mm (0.108 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3475R
Toshiba Solid State Relays - PCB Mount Photorelay Voff=50V Ion=0.3A Ron=1.5Ohm
80 865Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 300 mA 50 VAC, 50 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3475
Toshiba Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.4A Ron=1.5Ohm
902Expected 14/09/2026
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.8 VDC SON-4 Photo MOSFET - 40 C + 110 C 2.8 mm (0.11 in) 1.5 mm (0.059 in) 1.3 mm (0.051 in) TLP3412R
Toshiba Solid State Relays - PCB Mount Package: 2.54SOP4
4 495Expected 18/11/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=350V .11A 50Ohm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel PCB Mount 1 Form A (SPST-NO) SOP-4 Photo MOSFET - 20 C + 100 C TLP172GM
Toshiba Solid State Relays - PCB Mount Photorelay; 200V; 0.2A; SMT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500
Reel, Cut Tape
Toshiba Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.16A Ron=10Ohm Non-Stocked
Min.: 1 500
Mult.: 1 500
: 1 500

Reel PCB Mount SSOP-4 Photo MOSFET - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) TLP3216
Toshiba Solid State Relays - PCB Mount X36 Pb-F Photorelay; low voltage drive; S-VSONR4; RoHS; T&R Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.2 VDC S-VSON-4 Photo MOSFET - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3407SRL
Toshiba Solid State Relays - PCB Mount PHOTORELAY; S-VSONR4 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC S-VSON-4 Photo MOSFET - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3412SRH
Toshiba Solid State Relays - PCB Mount Photorelay Non-Stocked Lead-Time 24 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500
Reel
Toshiba Solid State Relays - PCB Mount Package: 2.54SOP4 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Tube
Toshiba TLP3419TP,FO
Toshiba Solid State Relays - PCB Mount Photorelay MOSFET Output 1-form-a Non-Stocked
Min.: 3 000
Mult.: 1
1 Form A (SPST-NO) TLP3419