MIKROE-5389

Mikroe
932-MIKROE-5389
MIKROE-5389

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Piezo Buzzer (14mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Buzzers
Piezoelectric
4 kHz
5 V
2 mA
Solder Pin
Through Hole
13.8 mm
13.8 mm x 6.8 mm
Brand: Mikroe
Height: 6.8 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

14MM Piezo Buzzer

Mikroe 14MM Piezo Buzzer is designed to produce a tone, alarm, or sound in various automobile and consumer electronic applications. The TH piezo buzzer features a resonant frequency of 4000Hz and draws a maximum current of 2mA. The Mikroe 14MM Piezo Buzzer offers reliability and flexibility, making it ideal for alarms and warning systems in automobiles and consumer electronics.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €