2846

Visaton
243-K40SQ-8OHM
2846

Mfr.:

Description:
Speakers & Transducers 4cm (1.6") mini speaker plastic diaphragm metal basket 0 5-1W 300 20000Hz 8ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Weather Resistant
Panel Mount
520 Hz
82 dBA
8 Ohms
500 mW
Round
Solder
- 25 C
+ 70 C
39 mm
40 mm
40 mm
11.5 mm
IP65, IP67
Brand: Visaton
Packaging: Bulk
Product Type: Speakers & Transducers
Series: K 40 SQ
Factory Pack Quantity: 360
Subcategory: Audio Devices
Part # Aliases: K 40 SQ - 8 OHM 2846
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.

In Stock: 575

Stock:
575 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,55 € 9,55 €
7,39 € 73,90 €
6,70 € 167,50 €
6,23 € 311,50 €
5,80 € 580,00 €
5,42 € 1 355,00 €
4,81 € 1 731,60 €
5 040 Quote