+ 55 C Speakers & Transducers

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
DB Unlimited Speakers & Transducers 40x40x16.9, 4 Ohm, Round IP67 speaker with Solder Eyelets Non-Stocked
Min.: 40
Mult.: 40
Speakers Speaker Panel Mount 220 Hz 99 dBA 4 Ohms Round - 20 C + 55 C 40 mm Aluminum
Mallory Sonalert Speakers & Transducers SPEAKER 600HZ 95DB 28X4.6 METAL STK Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 600 Hz 96 dBA 8 Ohms 500 mW Round Solder Pad - 20 C + 55 C 28 mm 4.6 mm Metal
Mallory Sonalert Speakers & Transducers SPEAKER 430HZ 88DB 29.7X5.8PLASTIC STK Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 430 Hz 88 dBA 64 Ohms 100 mW Round Solder Pad - 20 C + 55 C 29.7 mm 5.8 mm Metal
Mallory Sonalert Speakers & Transducers SPEAKER 500HZ 94DB 40X6.3 METAL STK Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Speakers 5 kHz 88 dBA 8 Ohms Round - 20 C + 55 C 40 mm 6.3 mm Metal
Mallory Sonalert Speakers & Transducers SPEAKER 600HZ 99DB 44.5X9.5 METAL N/A
Min.: 1
Mult.: 1

Speakers Electromagnetic 600 Hz 99 dBA 8 Ohms 500 mW Round Solder Lug - 20 C + 55 C 44.5 mm 44.5 mm 44.5 mm Neodymium Iron Boron (NdFeB)
Mallory Sonalert Speakers & Transducers SPEAKER 500HZ 101DB 50X18.7 METAL STK Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 1

Speakers Electromagnetic Board Mount 6 kHz 102 dBA 8 Ohms 3 W Round Solder Pad - 20 C + 55 C 50.5 mm 50.5 mm 50.5 mm 18.7 mm Mylar
Mallory Sonalert Speakers & Transducers SPEAKER 500HZ 110DB 66X23 METAL STK Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1

Speakers Electromagnetic Board Mount 500 Hz 111 dBA 8 Ohms 1.5 W Round Solder Pad - 20 C + 55 C 66 mm 23 mm 23 mm