Continuous Buzzers & Audio Indicators - Board Mount

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Sound Pressure Level Tone Frequency Voltage Rating Current Rating Termination Style Mounting Style IP Rating Diameter Dimensions
PUI Audio Buzzers & Audio Indicators - Board Mount EM 88Db 2400Hz 5VDC
2 126On Order
Min.: 1
Mult.: 1
: 450

Indicators Electromechanical 88 dBA Continuous 2.4 kHz 5 VDC 30 mA Gullwing Lead SMD/SMT 12.8 mm x 12.8 mm x 6.5 mm
TDK Buzzers & Audio Indicators - Board Mount Round 12.2mmx3.5mm 4kHz Vin=3V
17 500Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 500

Buzzers Piezoelectric 60 dBA Continuous 4 kHz 30 V Solder Pin Through Hole 12.2 mm 12.2 mm x 3.5 mm
TDK Buzzers & Audio Indicators - Board Mount With not internal oscillator
8 977On Order
Min.: 1
Mult.: 1

Buzzers Piezoelectric 75 dBA Continuous 4 kHz 3 V Solder Pin Through Hole 17 mm 17 mm x 7.5 mm
Same Sky Buzzers & Audio Indicators - Board Mount Buzzers
1 000Expected 04/12/2026
Min.: 1
Mult.: 1

Indicators Piezoelectric 86 dB Continuous 3.4 kHz 12 VDC 9 mA Solder Pin Through Hole 24.5 mm 24.5 mm x 16 mm


Same Sky Buzzers & Audio Indicators - Board Mount Buzzers
611Expected 07/12/2026
Min.: 1
Mult.: 1

Buzzers Solid State Buzzer 75 dB Continuous 6 VDC 25 mA Solder Pin Board Mount 22.5 mm x 16.7 mm x 15.5 mm
Same Sky Buzzers & Audio Indicators - Board Mount 16 mm, 6 Vdc, 92 dB, 2.2 kHz, Through Hole, Sealed, Driving Circuit, Magnetic Audio Indicator Buzzer
1 498On Order
Min.: 1
Mult.: 1

Indicators Electromagnetic 92 dBA Continuous 2.2 kHz 6 VDC 50 mA Solder Pin Through Hole 16 mm 16 mm x 14 mm
PUI Audio Buzzers & Audio Indicators - Board Mount 3VDC 30MA 80DBA 2700HZ
2 264Expected 16/10/2026
Min.: 1
Mult.: 1

Indicators Electromechanical 80 dBA Continuous 2.7 kHz 3 VDC 30 mA Solder Pin Through Hole 9.5 mm 9.5 mm x 5 mm
PUI Audio Buzzers & Audio Indicators - Board Mount 12VDC 15MA 100DBA 3900HZ
923On Order
Min.: 1
Mult.: 1

Indicators Piezoelectric 100 dBA Continuous 3.9 kHz 12 VDC 15 mA Solder Pin Through Hole 30 mm 30 mm x 20.1 mm
PUI Audio Buzzers & Audio Indicators - Board Mount SMD INDICATOR 3VDC 30MA 75DB
400Expected 06/11/2026
Min.: 1
Mult.: 1

Indicators Electromechanical 75 dBA Continuous 2.4 kHz 3 VDC 30 mA Gullwing Lead SMD/SMT 12.8 mm x 12.8 mm x 6.5 mm
PUI Audio Buzzers & Audio Indicators - Board Mount Speaker 37mm 4Ohm 6W 170Hz 96dB
140Expected 14/09/2026
Min.: 1
Mult.: 1

Buzzers Piezo Indicator 100 dBA Continuous 2.5 kHz 12 V 8 mA Wire 30 mm
Same Sky Buzzers & Audio Indicators - Board Mount 40 mm, 9 Vdc, 108 dB, Through Hole, Piezo Audio Transducer Buzzer
420Expected 11/09/2026
Min.: 1
Mult.: 1
Transducers Piezoelectric 100 dB Continuous 3.5 kHz 9 VDC 30 mA Solder Pin Through Hole 40 mm 40 mm x 13 mm
PUI Audio Buzzers & Audio Indicators - Board Mount 23.5MM Piezo Indicator 3500Hz 100dB 12V 20mA Round high temperature through hole
250Expected 24/12/2026
Min.: 1
Mult.: 1

Audio Indicators 100 dBA Continuous 12 VDC 20 mA Through Hole PCB Mount 23.5 mm 23.5 mm x 16 mm
Mallory Sonalert Buzzers & Audio Indicators - Board Mount CONSTANT, 3-20VDC SEALED, 23X10MM
950Expected 19/08/2026
Min.: 1
Mult.: 1

Indicators Piezoelectric 86 dBA Continuous 3.8 kHz 20 VDC 16 mA Solder Pin Through Hole 23 mm 23 mm x 23 mm x 11 mm
Mallory Sonalert Buzzers & Audio Indicators - Board Mount Audible Alarm
1 255Expected 25/08/2026
Min.: 1
Mult.: 1

Indicators Piezoelectric 80 dBA Continuous 4.1 kHz 5 VDC 5 mA Solder Pin Through Hole 12 mm 12 mm x 5.5 mm
Mallory Sonalert Buzzers & Audio Indicators - Board Mount Audible Alarm
340Expected 11/11/2026
Min.: 1
Mult.: 1

Indicators Piezoelectric 100 dBA Continuous 2.5 kHz 12 VDC 18 mA Solder Pin Through Hole 30 mm 30 mm x 16 mm
Mallory Sonalert Buzzers & Audio Indicators - Board Mount CONSTANT, 3-28VDC 2.5KHZ, 90DB, 30X10
1 808On Order
Min.: 1
Mult.: 1

Indicators Piezoelectric 90 dBA Continuous 2.5 kHz 12 VDC 15 mA Solder Pin Through Hole 30 mm 30 mm x 10 mm
Mallory Sonalert Buzzers & Audio Indicators - Board Mount CONSTANT, 3-24VDC 3.8KHZ, 95DB, 23X18
2 580Expected 12/10/2026
Min.: 1
Mult.: 1

Indicators Piezoelectric 95 dBA Continuous 3.8 kHz 12 VDC 15 mA Solder Pin Through Hole 23 mm 23 mm x 18 mm
Mallory Sonalert Buzzers & Audio Indicators - Board Mount CONSTANT, 1.5-6VDC XLOUD, 26X22MM
25Expected 28/01/2027
Min.: 1
Mult.: 1

Indicators Piezoelectric 101 dBA Continuous 2.8 kHz 6 VDC 130 mA Solder Pin Through Hole 26 mm 26 mm x 22 mm
Same Sky Buzzers & Audio Indicators - Board Mount 31 mm, 3.5 Vdc, 97 dB, Through Hole, Piezo Audio Indicator Buzzer Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Indicators Piezoelectric 97 dB Continuous 3.2 kHz 3 VDC 30 mA Solder Pin Through Hole 31 mm 31 mm x 16.4 mm
Same Sky Buzzers & Audio Indicators - Board Mount 42 mm, 3~28 V, 89 dB, 2.8 kHz, Through Hole, Driving Circuit, Piezo Audio Indicator Buzzer Non-Stocked Lead-Time 17 Weeks
Min.: 1 040
Mult.: 80
Indicators Piezoelectric 89 dB Continuous 2.8 kHz 12 VDC 10 mA Solder Pin Through Hole 42 mm 42 mm x 14 mm
Same Sky Buzzers & Audio Indicators - Board Mount 36.5 mm, 4~28 V, 80 dB, 3.6 kHz, Panel Mount, Driving Circuit, Piezo Audio Indicator Buzzer Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 500
Indicators Piezoelectric Indicator 80 dB Continuous 3.6 kHz 12 V 7 mA Solder Pin 36.5 mm
Same Sky Buzzers & Audio Indicators - Board Mount 36.5 mm, 12 Vdc, 106 dB, 3.6 kHz, Panel Mount, Driving Circuit, Piezo Audio Indicator Buzzer Non-Stocked Lead-Time 17 Weeks
Min.: 1 000
Mult.: 50

Indicators Piezoelectric 98 dB Continuous 3.6 kHz 12 VDC 12 mA Solder Pin Through Hole 37.8 mm 37.8 mm x 23.5 mm
PUI Audio Buzzers & Audio Indicators - Board Mount 85 dBA 12VDC 3200Hz Non-Stocked
Min.: 1
Mult.: 1

Indicators Piezoelectric 85 dBA Continuous 3.2 kHz 12 VDC 13 mA Solder Pin Through Hole 23.3 mm 23.3 mm x 10.2 mm
PUI Audio Buzzers & Audio Indicators - Board Mount INDICATOR 12VDC 100DB 3700HZ Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Indicators Piezoelectric 100 dBA Continuous 3.7 kHz 12 VDC 8 mA Solder Pin Through Hole 24 mm 24 mm x 18 mm
PUI Audio Buzzers & Audio Indicators - Board Mount 24VDC 30MA 85DBA 400HZ Non-Stocked
Min.: 1
Mult.: 1

Indicators Electromechanical 84 dBA Continuous 400 Hz 24 VDC 30 mA Solder Pin Through Hole 23 mm x 17 mm x 15.5 mm