Omnidirectional MEMS Microphones

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Packaging
Infineon Technologies MEMS Microphones MIC SDM DIGITAL 19 618In Stock
80 000On Order
Min.: 1
Mult.: 1
: 5 000

- 36 dBFS 1 dB 72 dBA 20 Hz 1.6 V to 3.6 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Knowles MM20-33366-000
Knowles MEMS Microphones 71dB 1.3mm Height 0.25mm port 905In Stock
700On Order
Min.: 1
Mult.: 1

MM20 - 55 dB 70.5 dBA 5.1 kOhms 38 uA 900 mV - 17 C + 63 C Bottom 3.35 mm 2.5 mm 1.3 mm Tray
TDK InvenSense MEMS Microphones Low-Noise Microphone with Bottom Port and Analog Output 1 871In Stock
Min.: 1
Mult.: 1
: 1 000

- 38 dB 65 dB 100 Hz to 16 kHz 200 uA - 40 C + 85 C Analog Bottom 3.35 mm 2.2 mm 0.88 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 240In Stock
1 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 1 000

CMM - 38 dB 1 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1 998In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 38 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1 300In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 38 dB 3 dB 61 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 105 C Analog Bottom 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 2 548In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 42 dB 1 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1 510In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 42 dB 3 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 1 495In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 42 dB 3 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.5x2.65mm 2Vdc SMT 480In Stock
1 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 1 000

CMM - 38 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 466In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 42 dB 1 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.24 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.95mm 2Vdc SMT 1 161In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 38 dB 1 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 1 032In Stock
Min.: 1
Mult.: 1
: 1 000

CMM - 42 dB 3 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4.72x3.76mm 2Vdc SMT 508In Stock
1 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1 000

CMM - 26 dB 3 dB 58 dBA 300 Ohms 100 Hz to 10 kHz 860 uA 2 V - 40 C + 105 C Digital Top 4.72 mm 3.76 mm 1.25 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -42 DB 1.5VDC 200uA 1 011In Stock
1 250Expected 20/08/2026
Min.: 1
Mult.: 1
: 1 250

AMM - 42 dB 58 dB 300 Ohms 50 Hz to 20 kHz 90 uA, 200 uA 1.5 VDC - 40 C + 70 C Analog Top 3.76 mm 2.95 mm Reel, Cut Tape
Syntiant MEMS Microphones MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE 5 900In Stock
Min.: 1
Mult.: 1
- 26 dB 68 dB 650 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm 0.98 mm
Syntiant MEMS Microphones ANALOG BOTTOM PORT SISONIC MICROPHONE 25In Stock
5 700Expected 07/09/2026
Min.: 1
Mult.: 1
- 40 dB 68 dB 180 uA 2.3 V to 3.6 V - 40 C + 85 C Analog Bottom 2.75 mm 1.85 mm 1.15 mm
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 800uA 820In Stock
Min.: 1
Mult.: 1
: 1 250
DMM - 26 dB 57 dB, 59 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Top 4 mm 3 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SDM ANALOG 43In Stock
5 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 5 000

MEMS - 38 dB 70 dB 250 Ohms 37 Hz to 15 kHz 2.3 V to 3 V - 40 C + 85 C Analog Top 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM DIGITAL
19 950On Order
Min.: 1
Mult.: 1
: 5 000

- 35 dB 1 dB 69 dB 40 Hz to 15 kHz 1.62 V to 3.6 V - 40 C + 85 C Digital Top 3.6 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM ANALOG
18 464On Order
Min.: 1
Mult.: 1
: 1 000

- 38 dB 1 dB 73 dB 250 Ohms 20 Hz to 20 kHz 170 uA 2.3 V to 3 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA
2 490Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 250
DMM - 26 dB 64 dB 20 Hz to 20 kHz 1 mA 1.8 VDC - 40 C + 100 C Digital, I2S Bottom 4 mm 3 mm Reel, Cut Tape
Syntiant MEMS Microphones ANALOG TOP PORT SISONIC MICROPHONE
5 655Expected 04/09/2026
Min.: 1
Mult.: 1
- 42 dB 62.5 dB 145 uA 1.5 V to 3.6 V - 40 C + 100 C Analog Top 3.76 mm 2.95 mm 1.1 mm
Syntiant MEMS Microphones MULTIMODE DIGITAL TOP PORT SISONIC MICROPHONE
5 864On Order
Min.: 1
Mult.: 1
- 26 dB 68 dB 250 uA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Top 4 mm 2 mm 1.1 mm
Syntiant MEMS Microphones AEC-Q103-003 QUALIFIED ANALOG BOTTOM PORT SISONIC MICROPHONE
4 790Expected 11/09/2026
Min.: 1
Mult.: 1
- 38 dB, - 44 dB 67 dB 265 uA 2.3 V to 3.6 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 1.26 mm