Reel MEMS Microphones

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Same Sky MEMS Microphones MEMs Microphone 3.76x2.95mm 2Vdc SMT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

CMM - 38 dB 1 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 105 C Analog Bottom 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones MICROPHONE HF, MEMS Non-Stocked Lead-Time 5 Weeks
Min.: 5 700
Mult.: 5 700
: 5 700

RAMIS-B - 26 dBFS 64 dBA 350 kHz to 800 kHz, 1 MHz to 4.8 MHz 230 uA, 630 uA 1.8 V - 40 C + 100 C Digital, PDM Top 4 mm 3 mm Reel
Same Sky MEMS Microphones Microphone,2.75mmx1.85mmx.90mm,MEMs,omnidirectional,SMT,analog,bottom,2.6V,T&R Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 100

- 38 dB 62 dBA 20 Hz to 10 kHz 150 uA 1.8 V - 30 C + 85 C Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1 250

DMM - 26 dB 61 dB, 63 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Bottom 3.5 mm 2.65 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -37DB 1.8VDC Non-Stocked
Min.: 1
Mult.: 1
: 1 250

- 37 dBFS 67 dB 20 Hz to 20 kHz 310 uA 1.8 V - 40 C + 85 C Digital, PDM 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1 250

DMM - 26 dB 61 dB, 63 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Bottom 4 mm 3 mm Reel, Cut Tape
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked Lead-Time 16 Weeks
Min.: 5 900
Mult.: 5 900
: 5 900

EVEREST - 21 dBFS, - 35 dBFS 66 dBA, 68.75 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 260 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm Reel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;68.5dB SNR;134dB SPL;-38 +/- 1 dB (Diff.)dBV;32Hz;85dB PSRR;200;2.75V Non-Stocked
Min.: 5 900
Mult.: 5 900
: 5 900

Reel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;67dB SNR;134dB SPL;-44 +/- 1 dB (SE)-38 +/- 1 dB (Diff.)dBV;7Hz;85dB PSRR;250;2.7V Non-Stocked
Min.: 4 800
Mult.: 4 800
: 4 800

TRON - 44 dB, 38 dB 66 dB 2.7 V - 40 C + 100 C Analog, Differential Bottom 3.5 mm 2.65 mm Reel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;67dB SNR;134dB SPL;-44 +/- 0.5 dB (SE)-38 +/- 0.5 dB (Diff.)dBV;7Hz;85dB PSRR;250;2.7V Non-Stocked
Min.: 4 800
Mult.: 4 800
: 4 800

0.5 dB Analog Bottom Reel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE Non-Stocked
Min.: 1
Mult.: 1
: 5 900

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE Non-Stocked
Min.: 5 900
Mult.: 5 900
: 5 900

Reel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE Non-Stocked
Min.: 5 900
Mult.: 5 900
: 5 900

Reel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;65.5dB SNR;121dB SPL;-26 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V Non-Stocked
Min.: 5 900
Mult.: 5 900
: 5 900

Reel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66dB SNR;132.5dB SPL;-37 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V Non-Stocked Lead-Time 16 Weeks
Min.: 5 900
Mult.: 5 900
: 5 900

Digital Bottom Reel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66dB SNR;132.5dB SPL;-37 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V Non-Stocked
Min.: 5 900
Mult.: 5 900
: 5 900

0.5 dB Digital Bottom Reel
Syntiant MEMS Microphones MICROPHONE HF, MEMS Non-Stocked
Min.: 1
Mult.: 1
: 5 700

RAMIS - 26 dBFS 64.5 dBA 20 Hz to 20 kHz, 350 kHz to 800 kHz, 1 MHz to 4.8 MHz 270 uA, 700 uA 1.8 V - 40 C + 100 C Digital, PDM Top 4 mm 3 mm Reel, Cut Tape
Syntiant MEMS Microphones MICROPHONE HF, MEMS Non-Stocked
Min.: 5 900
Mult.: 5 900

RAMIS - 26 dBFS 64.5 dBA 20 Hz to 20 kHz, 350 kHz to 800 kHz, 1 MHz to 4.8 MHz 270 uA, 700 uA 1.8 V - 40 C + 100 C Digital, PDM Top 4 mm 3 mm Reel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE Non-Stocked
Min.: 1
Mult.: 1
: 5 700

SPU - 42 dB 59 dB 400 Ohms 100 Hz to 10 kHz 160 uA 1.5 V to 3.6 V - 40 C + 100 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
Syntiant MEMS Microphones Non-Stocked
Min.: 5 900
Mult.: 1

Reel
Syntiant MEMS Microphones Knowles robust compact, Bottom Port analog microphone for ear devices (Quartz) Non-Stocked
Min.: 5 900
Mult.: 5 900
: 5 900

QUARTZ - 38 dB 62.5 dB 2.7 V - 40 C + 100 C Analog Bottom 2.75 mm 1.85 mm Reel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Top;59dB SNR;130dB SPL;-42 +/-1dBV;-Hz;66dB PSRR;130;1.8V Non-Stocked
Min.: 5 700
Mult.: 5 700
: 5 700

Reel
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Min.: 5 700
Mult.: 5 700

CAMERON - 20 dBFS, - 41 dBFS 65.5 dBA, 66.5 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 270 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.1 mm 2.5 mm Reel
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Min.: 5 900
Mult.: 5 900
: 5 900

CAMERON - 20 dBFS, - 41 dBFS 65.5 dBA, 66.5 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 270 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.1 mm 2.5 mm Reel
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL
4 999Expected 14/12/2026
Min.: 1
Mult.: 1
: 5 000

MEMS - 26 dBFS 64 dBA 2.9 MHz to 3.3 MHz 1.1 A 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape