Solder MEMS Microphones

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
PUI Audio MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 200uA 2 145In Stock
Min.: 1
Mult.: 1
: 1 250

AMM - 38 dB 62 dB 300 Ohms 20 Hz to 20 kHz 90 uA, 200 uA 2 VDC - 40 C + 70 C Analog Bottom 3.76 mm 2.95 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -42 DB 2VDC 150uA 1 900In Stock
Min.: 1
Mult.: 1
: 1 250

AMM - 42 dB 59 dB 300 Ohms 20 Hz to 20 kHz 80 uA, 150 uA 2 VDC - 40 C + 70 C Analog Top 2.75 mm 1.85 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 3 569In Stock
Min.: 1
Mult.: 1
: 5 000

MEMS - 41 dBFS 63.5 dB 450 kHz to 5.2 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 4 956In Stock
Min.: 1
Mult.: 1
: 5 000

MEMS - 38 dBV 64 dBA 400 Ohms 20 Hz to 20 kHz 105 uA 2.6 V - 40 C + 105 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 3 438In Stock
Min.: 1
Mult.: 1
: 5 000

MEMS - 26 dBFS 66 dBA 1.2 MHz to 3.2 MHz 1.1 A 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SILICON MICROPHONE 6 169In Stock
Min.: 1
Mult.: 1
: 5 900

CORNELL2 - 21 dBFS, - 37 dBFS 64.5 dBA, 66 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 260 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL 492In Stock
Min.: 1
Mult.: 1
: 5 000

MEMS - 36 dBFS 64 dBA 2.9 MHz to 3.3 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 150uA 1 780In Stock
Min.: 1
Mult.: 1
: 1 250
AMM - 38 dB 64 dB 300 Ohms 20 Hz to 20 kHz 130 uA, 150 uA 2 VDC - 40 C + 70 C Analog Bottom 2.75 mm 1.85 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -42 DB 1.5VDC 200uA 1 011In Stock
1 250Expected 20/08/2026
Min.: 1
Mult.: 1
: 1 250

AMM - 42 dB 58 dB 300 Ohms 50 Hz to 20 kHz 90 uA, 200 uA 1.5 VDC - 40 C + 70 C Analog Top 3.76 mm 2.95 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 800uA 820In Stock
Min.: 1
Mult.: 1
: 1 250
DMM - 26 dB 57 dB, 59 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Top 4 mm 3 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC DBP DIGITAL 18In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS - 27 dBFS to - 25 dBFS 67 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM Bottom 4 mm 3 mm 1.3 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC DBP DIGITAL 1 080In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS - 36 dBFS 67 dB 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM Bottom 4 mm 3 mm 1.3 mm AEC-Q103 Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA
2 490Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 250
DMM - 26 dB 64 dB 20 Hz to 20 kHz 1 mA 1.8 VDC - 40 C + 100 C Digital, I2S Bottom 4 mm 3 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL
4 999Expected 14/12/2026
Min.: 1
Mult.: 1
: 5 000

MEMS - 26 dBFS 64 dBA 2.9 MHz to 3.3 MHz 1.1 A 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL
5 000On Order
Min.: 1
Mult.: 1
: 5 000

MEMS - 36 dB 66 dB 1.2 MHz to 3.2 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones MICROPHONE HF, MEMS Non-Stocked Lead-Time 5 Weeks
Min.: 5 700
Mult.: 5 700
: 5 700

RAMIS-B - 26 dBFS 64 dBA 350 kHz to 800 kHz, 1 MHz to 4.8 MHz 230 uA, 630 uA 1.8 V - 40 C + 100 C Digital, PDM Top 4 mm 3 mm Reel
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1 250

DMM - 26 dB 61 dB, 63 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Bottom 3.5 mm 2.65 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1 250

DMM - 26 dB 61 dB, 63 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Bottom 4 mm 3 mm Reel, Cut Tape
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Min.: 1 200
Mult.: 1 200

MORELLO - 26 dBFS 64.3 dBA 351 kHz to 800 kHz, 1.024 MHz to 4.8 MHz 235 uA, 620 uA 1.62 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Min.: 1 200
Mult.: 1 200

CORNELL2 - 21 dBFS, - 37 dBFS 64.5 dBA, 66 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 260 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Min.: 1 200
Mult.: 1 200

EVEREST - 21 dBFS, - 35 dBFS 66 dBA, 68.75 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 260 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked Lead-Time 16 Weeks
Min.: 5 900
Mult.: 5 900
: 5 900

EVEREST - 21 dBFS, - 35 dBFS 66 dBA, 68.75 dBA 500 kHz to 900 kHz, 1.1 MHz to 4.8 MHz 260 uA, 1.85 mA 1.8 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2.65 mm Reel
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Min.: 1 200
Mult.: 1 200

TRON - 44 dB, 38 dB 66 dB 2.7 V - 40 C + 100 C Analog, Differential Bottom 3.5 mm 2.65 mm
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;67dB SNR;134dB SPL;-44 +/- 1 dB (SE)-38 +/- 1 dB (Diff.)dBV;7Hz;85dB PSRR;250;2.7V Non-Stocked
Min.: 4 800
Mult.: 4 800
: 4 800

TRON - 44 dB, 38 dB 66 dB 2.7 V - 40 C + 100 C Analog, Differential Bottom 3.5 mm 2.65 mm Reel
Syntiant MEMS Microphones SILICON MICROPHONE Non-Stocked
Min.: 5 900
Mult.: 5 900

TRON - 44 dB, 38 dB 66 dB 2.7 V - 40 C + 100 C Analog, Differential Bottom 3.5 mm 2.65 mm