SPH0655LM4H-1

Syntiant
721-SPH0655LM4H-1
SPH0655LM4H-1

Mfr.:

Description:
Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66dB SNR;132.5dB SPL;-37 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: Microphones
RoHS:  
Omnidirectional
330 uA, 2 mA
- 21 dB, - 37 dB
SMD/SMT
3.5 mm
2.65 mm
1.8 V
Brand: Syntiant
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Microphones
Factory Pack Quantity: 5900
Subcategory: Audio Devices
Part # Aliases: CORNELL II
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPH0655LM4H-1 Cornell II SiSonic Microphone

Knowles SPH0655LM4H-1 Cornell II SiSonic™ Microphone is a high-performance, bottom-port microphone with a single-bit pulse density modulation (PDM) output. The low-power microphone features SiSonic MEMS technology and consists of an acoustic sensor, a low-noise input buffer, and a sigma-delta modulator. The multimode digital microphone features excellent wideband audio performance and RF immunity. Knowles SPH0655LM4H-1 Cornell II SiSonic Microphone applications include cellphones, smartphones, laptop computers, sensors, digital still cameras, and portable music recorders.

In Stock: 13 000

Stock:
13 000 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,32 € 13,20 €
1,18 € 29,50 €
1,09 € 54,50 €
1,01 € 101,00 €
0,894 € 223,50 €
0,808 € 404,00 €
0,753 € 753,00 €
Full Reel (Order in multiples of 5900)
0,717 € 4 230,30 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.