Board Mount Speakers & Transducers

Results: 461
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers SMD TRANSDUCER 3VP-P 90MA 6 787In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Electromagnetic Board Mount 2.7 kHz 87 dBA 18 Ohms Rectangular Solder Pad - 40 C + 85 C 14 mm 11 mm 3.3 mm
PUI Audio Speakers & Transducers SPEAKER 694In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 350 Hz 94 dBA 45 Ohms 500 mW Round Solder Lug - 20 C + 60 C 70 mm 20 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers SMD TRANSDUCER 5VP-P 70MA 1 011In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Electromagnetic Board Mount 2 kHz 85 dBA 32 Ohms Square Gullwing Lead - 30 C + 70 C 8.5 mm 8.5 mm 4 mm
PUI Audio Speakers & Transducers SMD TRANSDUCER 5VP-P 60MA 678In Stock
Min.: 1
Mult.: 1
: 600

Transducers Electromagnetic Board Mount 2.73 kHz 85 dBA 30 Ohms Square Gullwing Lead - 40 C + 85 C 8.5 mm 8.5 mm 5.5 mm
Same Sky Speakers & Transducers 16x9x2.5mm .7W IP67 8 ohm 550Hz spring 1 824In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 90 dBA 8 Ohms 700 mW Rectangular Spring Contact - 20 C + 70 C 16 mm 9 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 16x9x3mm .7W IP67 6ohm 600Hz spring 1 624In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 900 Hz 93 dBA 6 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 16 mm 9 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 0.7W 8ohm 1100Hz 18x13mm SpringContct 1 112In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 1.1 kHz 93 dBA 8 Ohms 700 mW Rectangular Spring Contact - 20 C + 70 C 18 mm 13 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
PUI Audio Speakers & Transducers SPEAKER .5W 30OHM 91DB 760HZ 383In Stock
Min.: 1
Mult.: 1
: 400

Speakers Electromagnetic Board Mount 760 Hz 91 dBA 30 Ohms 500 mW Square Solder Pad - 40 C + 105 C 20 mm 20 mm 4.7 mm Mylar
Same Sky Speakers & Transducers Speakers 4 306In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 900 Hz 92 dBA 8 Ohms 300 mW Round Solder Pad - 20 C + 85 C 15 mm 2.8 mm Neodymium Iron Boron (NdFeB) Mylar
PUI Audio Speakers & Transducers SMD TRANSDUCER 3.6VP-P 90MA 663In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Electromagnetic Board Mount 2.5 kHz 87 dBA 15 Ohms Square Gullwing Lead - 30 C + 70 C 8.5 mm 8.5 mm 4 mm
Same Sky Speakers & Transducers Speakers 2 109In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 1.05 kHz 86 dBA 8 Ohms 200 mW Round Solder Pad - 20 C + 55 C 13 mm 2 mm Neodymium Iron Boron (NdFeB) Mylar
Same Sky Speakers & Transducers 1.5W 8Ohm 850Hz Clth 24x14mm Solder Pads 1 369In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 750 Hz 94 dBA 8 Ohms 1.5 W Oval Solder Pad - 20 C + 55 C 25 mm 14 mm 4.5 mm Neodymium Iron Boron (NdFeB) Cloth
Same Sky Speakers & Transducers 0.7W 8ohm 550Hz 15x11mm SpringContct 1 077In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 91 dBA 8 Ohms 700 mW Rectangular Spring Contact - 20 C + 70 C 15 mm 11 mm 3.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
PUI Audio Speakers & Transducers TRANSDUCER 3VP-P 87DB 2731HZ 1 270In Stock
Min.: 1
Mult.: 1
: 1 000
Transducers Electromagnetic Board Mount 2.731 kHz 87 dBA 52 Ohms Square Gullwing Lead - 30 C + 70 C 8.5 mm 8.5 mm 4 mm
Same Sky Speakers & Transducers 20 x 10 mm, Rectangular, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Speaker 1 577In Stock
Min.: 1
Mult.: 1
Speakers Micro Board Mount 550 Hz 90 dBA 8 Ohms 700 mW Rectangular Solder Pad - 30 C + 70 C 20 mm 10 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK)
Same Sky Speakers & Transducers 16x9x2.5mm .7W IP67 8ohm 550Hz SolderPad 993In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 90 dBA 8 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 16 mm 9 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
PUI Audio Speakers & Transducers EM 74dBA 4KHz 3Vpp 2 322In Stock
Min.: 1
Mult.: 1
: 2 000

Transducers Electromagnetic Board Mount 4 kHz 78 dBA 12 Ohms Square Gullwing Lead - 30 C + 70 C 5 mm 5 mm 3 mm
Same Sky Speakers & Transducers 28 mm, Round Frame, 0.25 W, 32 Ohm, Neodymium Magnet, PET Cone, Speaker 830In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 600 Hz 91 dBA 32 Ohms 250 mW Round Solder Pad - 20 C + 85 C 28 mm 4.4 mm Neodymium Iron Boron (NdFeB) Polyethylene Terephthalate (PET)
PUI Audio Speakers & Transducers TRANSDUCER 5V0-P 85DB 2700HZ 900In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Electromagnetic Board Mount 2.7 kHz 85 dBA 30 Ohms Rectangular Solder Pad - 30 C + 60 C 14.2 mm 11 mm 3.4 mm
PUI Audio Speakers & Transducers 5VP-P 80MA 1 067In Stock
Min.: 1
Mult.: 1
: 600

Transducers Electromagnetic Board Mount 2.731 kHz 85 dBA 30 Ohms Square Gullwing Lead - 40 C + 85 C 8.5 mm 8.5 mm 5.5 mm

PUI Audio Speakers & Transducers TRANSDUCER 3.6VP-P 90DB 3000HZ 1 857In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Electromagnetic Board Mount 3 kHz 94 dBA 16 Ohms Square Gullwing Lead - 30 C + 80 C 8.5 mm 8.5 mm 4 mm
Same Sky Speakers & Transducers 36 mm, Round Frame, 1 W, 16 Ohm, Neodymium Magnet, PEN Cone, Speaker 1 065In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 500 Hz 91 dBA 16 Ohms 1 W Round Solder Pad - 30 C + 85 C 36 mm 4.6 mm Neodymium Iron Boron (NdFeB) Polyethylene Naphthalate (PEN)
Same Sky Speakers & Transducers 16x9x3mm .7W IP67 8 ohm 550Hz spring 1 768In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 91 dBA 8 Ohms 700 mW Rectangular Spring Contact - 20 C + 50 C 16 mm 9 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67


PUI Audio Speakers & Transducers TRANSDUCER 3VP-P 78DB 4000HZ 2 056In Stock
Min.: 1
Mult.: 1
: 2 000
Transducers Electromagnetic Board Mount 4 kHz 78 dBA 35 Ohms Square Gullwing Lead - 30 C + 70 C 5 mm 5 mm 3 mm
PUI Audio Speakers & Transducers EM 85dB 2700H 3.6Vpp 689In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Electromagnetic Board Mount 2.7 kHz 85 dBA 15 Ohms Square Gullwing Lead - 40 C + 85 C 7.5 mm 7.5 mm 2.5 mm