SMD/SMT Speakers & Transducers

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
VCC Speakers & Transducers Magnetic Transducer SMT 4mm 3V 4.0kHz Sq 2 970In Stock
Min.: 1
Mult.: 1
: 3 000

Magnetic Transducer Transducer SMD/SMT 4 kHz 70 dB Square SMD/SMT - 30 C + 70 C 4 mm 4 mm Polyphenylene Oxide (PPO)
VCC Speakers & Transducers Magnetic Transducer SMT 5mm 3V 4.0kHz Sq 2 240In Stock
Min.: 1
Mult.: 1
: 2 500

Magnetic Transducer Transducer SMD/SMT 4 kHz 75 dB Square SMD/SMT - 20 C + 70 C 5 mm 5 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Magnetic Transducer SMT 8.5mm 4.4V 4.0kHz Sq 961In Stock
Min.: 1
Mult.: 1
: 1 000

Magnetic Transducer Transducer SMD/SMT 4 kHz 105 dB Square SMD/SMT - 20 C + 70 C 8.5 mm 8.5 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Magnetic Transducer SMT 8.5mm 5V 2.7kHz Sq 930In Stock
Min.: 1
Mult.: 1
: 1 000

Magnetic Transducer Transducer SMD/SMT 2.7 kHz 85 dB Square SMD/SMT - 20 C + 70 C 8.5 mm 8.5 mm Liquid Crystal Polymer (LCP)
DB Unlimited Speakers & Transducers Electro-Mechanical Transducer 350In Stock
Min.: 1
Mult.: 1
: 100

Transducers Electromagnetic SMD/SMT 2.67 kHz 90 dBA 16 Ohms Square Gullwing Lead - 40 C + 85 C 8.5 mm 8.5 mm
DB Unlimited Speakers & Transducers Electro-Mechanical Transducer 535In Stock
Min.: 1
Mult.: 1
: 100

Transducers Electromagnetic SMD/SMT 4 kHz 78 dBA 12 Ohms Square Gullwing Lead - 30 C + 70 C 5 mm 5 mm
VCC Speakers & Transducers Magnetic Transducer SMT 5mm 3.6V 4.0kHz Sq Tall 900In Stock
Min.: 1
Mult.: 1
: 1 000

Magnetic Transducer Transducer SMD/SMT 4 kHz 80 dB Square SMD/SMT - 20 C + 60 C 5 mm 5 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Magnetic Transducer SMT 7.5mm 3.6V 2.7kHz Sq 971In Stock
Min.: 1
Mult.: 1
: 1 000

Magnetic Transducer Transducer SMD/SMT 2.7 kHz 85 dB Square SMD/SMT - 40 C + 85 C 7.5 mm 7.5 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Magnetic Transducer SMT 8.5mm 3V 2.7kHz Sq 988In Stock
Min.: 1
Mult.: 1
: 1 000

Magnetic Transducer Transducer SMD/SMT 2.7 kHz 80 dB Square SMD/SMT - 20 C + 70 C 8.5 mm 8.5 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Magnetic Transducer SMT 8.5mm 3.6V 2.7kHz Sq V SP. 787In Stock
Min.: 1
Mult.: 1
: 800

Magnetic Transducer Transducer SMD/SMT 2.7 kHz 85 dB Square SMD/SMT - 20 C + 70 C 8.5 mm 8.5 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Magnetic Transducer SMT 8.5mm 3.6V 3.1kHz Sq 608In Stock
Min.: 1
Mult.: 1
: 1 000

Magnetic Transducer Transducer SMD/SMT 3.1 kHz 90 dB Square SMD/SMT - 20 C + 70 C 8.5 mm 8.5 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Magnetic Transducer SMT 9mm 3V 2731 Hz Rd Tall 997In Stock
Min.: 1
Mult.: 1
: 1 000

Magnetic Transducer Transducer SMD/SMT 2.731 kHz 85 dB Round SMD/SMT - 25 C + 85 C 9 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Magnetic Transducer SMT 10mm 3V 2.7kHz Sq 720In Stock
Min.: 1
Mult.: 1
: 800

Magnetic Transducer Transducer SMD/SMT 2.7 kHz 85 dB Square SMD/SMT - 30 C + 70 C 10 mm 10 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Magnetic Transducer SMT 10mm 5V 2.7kHz Sq 720In Stock
Min.: 1
Mult.: 1
: 800

Magnetic Transducer Transducer SMD/SMT 2.7 kHz 85 dB Square SMD/SMT - 30 C + 70 C 10 mm 10 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Magnetic Transducer SMT 12.6mm 5V 2.4kHz Sq 240In Stock
Min.: 1
Mult.: 1
: 250

Magnetic Transducer Transducer SMD/SMT 2.4 kHz 85 dB Square SMD/SMT - 20 C + 70 C 12.6 mm 12.6 mm Polyphenylene Sulfide (PPS)
VCC Speakers & Transducers Piezo Transducer SMT 9mm 3V 4.0kHz Sq 870In Stock
Min.: 1
Mult.: 1
: 1 000

Piezoelectric Transducer Transducer SMD/SMT 4 kHz 78 dB Square SMD/SMT - 40 C + 85 C 9 mm 9 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Piezo Transducer SMT 11mm 5V 4.1kHz Sq 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Piezoelectric Transducer Transducer SMD/SMT 4.1 kHz 65 dB Square SMD/SMT - 20 C + 70 C 11 mm 9 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Piezo Transducer SMT 12mm 3V 4.0kHz Sq 780In Stock
Min.: 1
Mult.: 1
: 1 000

Piezoelectric Transducer Transducer SMD/SMT 4 kHz 75 dB Square SMD/SMT - 20 C + 70 C 12 mm 12 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Piezo Transducer SMT 12.8mm 5V 4.1kHz Sq 795In Stock
Min.: 1
Mult.: 1
: 800

Piezoelectric Transducer Transducer SMD/SMT 4.1 kHz 80 dB Square SMD/SMT - 20 C + 60 C 12.8 mm 12.8 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Piezo Transducer SMT 16mm 3V 4.0kHz Sq 639In Stock
Min.: 1
Mult.: 1
: 800

Piezoelectric Transducer Transducer SMD/SMT 4 kHz 70 dB Square SMD/SMT - 20 C + 70 C 16 mm 16 mm Liquid Crystal Polymer (LCP)
DB Unlimited Speakers & Transducers Piezo Transducer 729In Stock
Min.: 1
Mult.: 1
: 100

Transducers Piezoelectric SMD/SMT 4 kHz 90 dBA Round Gullwing Lead - 20 C + 75 C 17 mm
Same Sky Speakers & Transducers 13 mm square, 4 mm deep, PI, SmCo, .7 W, 8 ohm, 900Hz, surface mount 1 486In Stock
600Expected 02/10/2026
Min.: 1
Mult.: 1
: 600

Speakers Miniature Speaker SMD/SMT 900 Hz 87 dB 8 Ohms 700 mW Square SMD/SMT - 40 C + 85 C 13 mm 13 mm Samarium Cobalt (SmCo) Polyimide (PI)
Same Sky Speakers & Transducers 9.0 mm square 1.9 mm deep P 4.0 kHz 3 V SMT no driving circuit T&R package B 6 826In Stock
14 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 000

Transducers Piezoelectric SMD/SMT 4 kHz 75 dB Square SMD/SMT - 40 C + 85 C 9 mm 9 mm
PUI Audio Speakers & Transducers Speaker 25mm 2W 4ohm 650Hz 90dB 662In Stock
Min.: 1
Mult.: 1
: 300

Speakers SMD/SMT 650 Hz to 20 kHz 90 dB 4 Ohms 2.5 W Square - 40 C + 105 C 25 mm 25 mm Samarium Cobalt (SmCo) IP67
PUI Audio Speakers & Transducers TRANSDUCER 5VPP 106DB 4000HZ 1 016In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Electromechanical SMD/SMT 100 dBA Rectangular SMD/SMT - 40 C + 85 C 8.5 mm 8.5 mm