Reel Speakers & Transducers

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers TRANSDUCER 3.6 VP-P 8 759In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Electromagnetic Board Mount 2.83 kHz 93 dBA 18 Ohms Square Gullwing Lead - 20 C + 70 C 10 mm 10 mm 3.5 mm
PUI Audio Speakers & Transducers 3VP-P 100MA GOLD PLATED LEADS 14 380In Stock
Min.: 1
Mult.: 1
: 2 000

Transducers Electromagnetic Board Mount 4 kHz 78 dBA 12 Ohms Square Gullwing Lead - 30 C + 70 C 5 mm 5 mm 2 mm
PUI Audio Speakers & Transducers TRANSDUCER 5VPP 106DB 4000HZ 1 016In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Electromechanical SMD/SMT 100 dBA Rectangular SMD/SMT - 40 C + 85 C 8.5 mm 8.5 mm
PUI Audio Speakers & Transducers SURFACE MOUNT SPEAKER .8W 8 OHM 562In Stock
1 200Expected 28/08/2026
Min.: 1
Mult.: 1
: 400

Speakers Electromagnetic Board Mount 850 Hz 87 dBA 8 Ohms 800 mW Square SMD/SMT - 40 C + 105 C 20 mm 20 mm 4.5 mm Samarium Cobalt (SmCo) Mylar
PUI Audio Speakers & Transducers SPEAKER .8W 8OHM 92DB 800HZ 978In Stock
Min.: 1
Mult.: 1
: 600

Speakers Electromagnetic Board Mount 800 Hz 92 dBA 8 Ohms 800 mW Square SMD/SMT - 40 C + 105 C 15 mm 15 mm Samarium Cobalt (SmCo) Mylar
PUI Audio Speakers & Transducers EM 70dB 4000Hz 3 v6k Side Fire 3 475In Stock
Min.: 1
Mult.: 1
: 3 000

Transducers Electromagnetic Board Mount 4 kHz 70 dBA 17 Ohms Square Gullwing Lead - 20 C + 70 C 4 mm 4 mm 2 mm

PUI Audio Speakers & Transducers TRANSDUCER 5V0-P 85DB 2700HZ 1 246In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Electromechanical Board Mount 2.7 kHz 85 dBA 32 Ohms Square Gullwing Lead - 40 C + 105 C 8.5 mm 8.5 mm 3 mm
PUI Audio Speakers & Transducers SURFACE MOUNT TRANSDUCER 5VP-P 2 566In Stock
Min.: 1
Mult.: 1
: 2 000

Transducers Piezoelectric Board Mount 4.1 kHz 73 dBA Rectangular Gullwing Lead - 40 C + 80 C 9 mm 11 mm 1.7 mm
PUI Audio Speakers & Transducers TRANSDUCER 3V0-P 80DB 4000HZ 7 273In Stock
Min.: 1
Mult.: 1
: 2 500
Transducers Electromagnetic Board Mount 4 kHz 80 dBA 12 Ohms Square Gullwing Lead - 40 C + 105 C 5 mm 5 mm 2 mm
PUI Audio Speakers & Transducers TRANSDUCER 3.6V0-P 83DB 2500HZ 3 531In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Electromagnetic Board Mount 83 dBA Square Gullwing Lead - 40 C + 105 C 8.5 mm 8.5 mm
PUI Audio Speakers & Transducers TRANSDUCER 3.6V0-P 85DB 2500HZ 3 837In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Electromagnetic Board Mount 95 dBA Square Gullwing Lead - 40 C + 105 C 8.5 mm 8.5 mm
PUI Audio Speakers & Transducers TRANSDUCER 3.6V0-P 95DB 2700HZ 2 875In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Electromagnetic Board Mount 95 dBA Square Gullwing Lead - 40 C + 105 C 8.5 mm 8.5 mm
PUI Audio Speakers & Transducers EM 3.6Vp 3100Hz 89dB Side Fire 3 830In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Electromagnetic Board Mount 3.1 kHz 95 dBA 20 Ohms Square Gullwing Lead - 30 C + 70 C 8.5 mm 8.5 mm 3.2 mm
PUI Audio Speakers & Transducers TRANSDUCER 3V0-P 95DB 2700HZ 5 958In Stock
16 000On Order
Min.: 1
Mult.: 1
: 800
Transducers Electromagnetic Board Mount 2.7 kHz 95 dBA 16 Ohms Round Solder Pad - 40 C + 105 C 9.2 mm 4.5 mm
PUI Audio Speakers & Transducers TRANSDUCER 3VP-P 70DB 4000HZ 1 974In Stock
Min.: 1
Mult.: 1
: 2 000

Transducers Piezoelectric Board Mount 4 kHz 70 dBA Square Solder Pad - 40 C + 85 C 9 mm 9 mm 1.8 mm
PUI Audio Speakers & Transducers TRANSDUCER 3VP-P 75DB 4000HZ 2 034In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Piezoelectric Board Mount 4 kHz 75 dBA Square Solder Pad - 40 C + 85 C 12 mm 12 mm 3 mm
Same Sky Speakers & Transducers 13 mm square, 4 mm deep, PI, SmCo, .7 W, 8 ohm, 900Hz, surface mount 298In Stock
1 800On Order
Min.: 1
Mult.: 1
: 600

Speakers Miniature Speaker SMD/SMT 900 Hz 87 dB 8 Ohms 700 mW Square SMD/SMT - 40 C + 85 C 13 mm 13 mm Samarium Cobalt (SmCo) Polyimide (PI)
Same Sky Speakers & Transducers 9.0 mm square 1.9 mm deep P 4.0 kHz 3 V SMT no driving circuit T&R package B 828In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 000

Transducers Piezoelectric SMD/SMT 4 kHz 75 dB Square SMD/SMT - 40 C + 85 C 9 mm 9 mm
PUI Audio Speakers & Transducers Speaker 1W 4ohm 950Hz 96dB 184In Stock
Min.: 1
Mult.: 1
: 400

Speakers PCB Mount 950 Hz to 20 kHz 96 dB 4 Ohms 1 W Round SMD/SMT - 40 C + 105 C 18 mm 18 mm Samarium Cobalt (SmCo) Polyimide (PI) IP67
PUI Audio Speakers & Transducers 3V 12x12MM 78dB 4000Hz 590In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Piezoelectric PCB Mount 78 dBA SMD/SMT - 40 C + 85 C 12 mm 12 mm Polyphenylene Sulfide (PPS)
PUI Audio Speakers & Transducers 5V 13x13MM 85dB 4100Hz 711In Stock
Min.: 1
Mult.: 1
: 1 000

Transducers Piezoelectric PCB Mount 85 dBA SMD/SMT - 40 C + 105 C 13 mm 13 mm Liquid Crystal Polymer (LCP)
PUI Audio Speakers & Transducers Transducer 17mm 12Vpk 2000Hz 120ohm 95dB 300In Stock
Min.: 1
Mult.: 1
: 200

Speakers Electromechanical SMD/SMT 2 kHz 95 dB Square Solder - 40 C + 105 C 17 mm 14 mm
Same Sky Speakers & Transducers 0.3W 8 Ohm 850Hz SMT 15mm sq mylr Sm2Co1 754In Stock
Min.: 1
Mult.: 1
: 600

Speakers Electromagnetic PCB Mount 850 Hz 87 dBA 8 Ohms 300 mW Square SMD/SMT - 25 C + 70 C 15 mm 15 mm 5 mm Samarium Cobalt (SmCo) Mylar
PUI Audio Speakers & Transducers SURFACE MOUNT TRANSDUCR 5VP-P 80MA 952In Stock
Min.: 1
Mult.: 1
: 800

Transducers Electromechanical Board Mount 2.73 kHz 85 dBA 32 Ohms Square Gullwing Lead - 30 C + 70 C 9 mm 9 mm 4 mm
PUI Audio Speakers & Transducers TRANSDUCER 3VP-P 87DB 2731HZ 1 549In Stock
Min.: 1
Mult.: 1
: 1 000
Transducers Electromechanical Board Mount 2.731 kHz 87 dBA 52 Ohms Square Gullwing Lead - 30 C + 70 C 8.5 mm 8.5 mm 4 mm