BK-26824-000

Knowles
721-BK-26824-000
BK-26824-000

Mfr.:

Description:
Speakers & Transducers Balanced Armature Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speakers & Transducers
RoHS:  
Receivers
Balanced Armature
Panel Mount
5.6 kHz
127 dBA
22 Ohms
Rectangular
Solder Pad
- 17 C
+ 63 C
7.9 mm
5.6 mm
4 mm
Brand: Knowles
Length - in: 0.31 in
Length - mm: 7.87 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: BK
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.22 in
Width - mm: 5.59 mm
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Subminiature Speakers

Knowles Subminiature Speakers feature a balanced armature technology with magnetic technology, high efficiency, stability, and reliability for a variety of high performance audio and communication products. Ideal for premium in-ear designs, as well as component and subassembly solutions.

In Stock: 456

Stock:
456 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,94 € 26,94 €
20,84 € 208,40 €
19,37 € 484,25 €
18,03 € 901,50 €
16,80 € 1 680,00 €
16,79 € 5 037,00 €
16,37 € 8 185,00 €