12 A Circuit Breakers

Results: 422
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
Altech Circuit Breakers 12A,MCB C CHAR 2PL 480Y/277VAC, UL1077 21Factory Stock Available
Min.: 1
Mult.: 1

UR 12 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers 12A CRT BKR ECHAR 277VAC UL508 2Factory Stock Available
Min.: 1
Mult.: 1

UM 12 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers 12A MCB GCHAR 1P+N 277VAC UL508 4Factory Stock Available
Min.: 1
Mult.: 1

UM 12 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers 12A MCB ZCHAR 277VAC UL508 8Factory Stock Available
Min.: 1
Mult.: 1

UM 12 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers 12A, C CHAR, 3POLE 480Y/277VAC,UL489 25Factory Stock Available
Min.: 1
Mult.: 1

UL 12 A 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers 12A, D CHAR, 3POLE 480Y/277VAC,UL489 87Factory Stock Available
Min.: 1
Mult.: 1

UL Circuit Breakers D-Trip 12 A 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers 12A,MCB D CHAR 3PL 480Y/277VAC, UL1077 2Factory Stock Available
Min.: 1
Mult.: 1

UR 12 A 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers 12A CRT BRKR ECHAR 277VAC UL508 2Factory Stock Available
Min.: 1
Mult.: 1

UM 12 A 277 VAC 80 VDC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers 12A G Characteristic UL 508 3 POLE 2Factory Stock Available
Min.: 1
Mult.: 1

UM 12 A 277 VAC 80 VDC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers factory currently not accepting orders 54Factory Stock Available
Min.: 1
Mult.: 1
UL 12 A 125 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers factory currently not accepting orders 27Factory Stock Available
Min.: 1
Mult.: 1
UL 12 A 250 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Phoenix Contact Circuit Breakers TMC 81D 12A Lead-Time 22 Weeks
Min.: 1
Mult.: 1

TMC 8 Circuit Breakers Thermal Magnetic 12 A 120 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe Non-Stocked Lead-Time 6 Weeks
Min.: 50
Mult.: 50

1110-Fx12-P1M1 Thermal Overcurrent 12 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), snap-in panel mounting. For lower current ratings see type 105. Approved to CBE standard EN Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 12 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 12 A 240 VAC 48 VDC 2 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Thermal circuit breaker, with controlled self-resetting mechanism, specially suited to installation in inaccessible locations. Under overload conditions the circuit breaker contacts will open to protect the load circuit. A low current Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1160 Thermal Circuit Breakers Thermal 12 A 12 VDC 1 Pole - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 12 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 12 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 12 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral mounting, track m Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

127 Thermal Circuit Breakers Overcurrent Protection 12 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 12 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 12 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 12 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated