Illuminated Circuit Breakers

Results: 1 806
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
Schurter Circuit Breakers CBE TA35-C126H100C0
5Expected 12/11/2026
Min.: 1
Mult.: 1
TA35 Thermal 240 V 60 V 2 Pole Rocker Illuminated
Schurter Circuit Breakers CBE TA35-C124F200C0
50Expected 05/11/2026
Min.: 1
Mult.: 1
TA35 Thermal 240 V 60 V 2 Pole Rocker Illuminated
Schurter Circuit Breakers CBE TA35-C324F200C0
8Expected 14/09/2026
Min.: 1
Mult.: 1
TA35 Thermal 240 V 60 V 2 Pole Rocker Illuminated
Schurter Circuit Breakers CBE TA35-C324LJ20C0
5Expected 26/11/2026
Min.: 1
Mult.: 1
TA35 Circuit Breakers Thermal 2 A 240 V 60 V 2 Pole Rocker - 30 C + 60 C Illuminated
Schurter Circuit Breakers TA35 Circuit Breaker 2P RO 20A
10Expected 28/08/2026
Min.: 1
Mult.: 1

Circuit Breakers Thermal 20 A 240 VAC 60 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
IDEC Circuit Breakers Circuit Protector 15A
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
NRA Circuit Breakers Magnetic 15 A 250 VAC 65 VDC 1 Pole Rocker - 40 C + 85 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1410-F1 Thermal Overcurrent 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 15 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
Min.: 50
Mult.: 50

1410-F1 Thermal Overcurrent 630 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
Min.: 50
Mult.: 50

1410-F1 Thermal Overcurrent 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
Min.: 50
Mult.: 50

1410-F1 Thermal Overcurrent 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
Min.: 50
Mult.: 50

1410-F1 Thermal Overcurrent 630 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1410-F1 Thermal Overcurrent 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
Min.: 50
Mult.: 50

1410-F1 Thermal Overcurrent 3.15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers MoQ=4 508, DN, 2CH, 24VDC, Digital 3A/3A CL2 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
REX12D Circuit Breakers Electronic 3 A, 3 A 24 VDC 2 Pole Pushbutton - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508, 1P, DM, 24VDC, 2CH, ,3A/3A, No Comm CL2 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Circuit Breakers Electronic 3 A, 3 A 24 VDC 2 Pole Push to Reset - 25 C + 60 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1410-F1 Thermal Overcurrent 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1410-F1 Thermal Overcurrent 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1410-F1 Thermal Overcurrent 7 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1410-F1 Thermal Overcurrent 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f Non-Stocked Lead-Time 6 Weeks
Min.: 50
Mult.: 50

1410-F1 Thermal Overcurrent 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated