Illuminated Circuit Breakers

Results: 1 706
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging


TE Connectivity / P&B Circuit Breakers 5A ROCKR ACT RED ILL 499In Stock
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 5 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Illuminated


TE Connectivity / P&B Circuit Breakers CIRCUIT BRKER 1POLE 8Amps Rocker 706In Stock
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 8 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Illuminated Tray


TE Connectivity / P&B Circuit Breakers 5A ROCKR ACT RED ILL 1 906In Stock
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 5 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 50 C Illuminated
TE Connectivity / P&B Circuit Breakers 20A RCKR ACT RED ILL 863In Stock
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 20 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Illuminated
E-T-A Circuit Breakers 508, 1P, DM, 24VDC, RE, SF, ATX, 0.5A 1In Stock
Min.: 1
Mult.: 1
ESX10-T-E Circuit Breakers Electronic 500 mA 24 VDC 1 Pole Slide - 25 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 12In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
9Expected 16/10/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 15 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 1In Stock
Min.: 1
Mult.: 1

3131-A/C Circuit Breakers Thermal 15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 10In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 1.8 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 7In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 100 mA 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10In Stock
Min.: 1
Mult.: 1

3131-A/C Circuit Breakers Thermal 15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited for overload p 11In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers 508, 1P, DM, 48VDC, N/O, 16A 11In Stock
11Expected 24/09/2026
Min.: 1
Mult.: 1
ESX10-TC Circuit Breakers Electronic 16 A 48 VDC 1 Pole Slide - 25 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 1In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 15 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 2In Stock
Min.: 1
Mult.: 1
Circuit Breakers Thermal 10 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 7In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 7In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated