Circuit Breakers

Results: 151 563
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging


E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers 1077, 1p, DN, 24VDC, N/O Aux, 3.6A 36In Stock
Min.: 1
Mult.: 1

ESS31-T Circuit Breakers Electronic 3.6 A 24 VDC 1 Pole Pushbutton 0 C + 50 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 176In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


AIRPAX Circuit Breakers Cir Brkr Hyd Mag 7In Stock
Min.: 1
Mult.: 1

Circuit Breakers Manual Motor Controller 125 VDC 3 Pole Lever - 40 C + 85 C Non-Illuminated
Schneider Electric Circuit Breakers MINIATURE CIRCUIT BREAKER 240V 25A 1In Stock
Min.: 1
Mult.: 1


E-T-A Circuit Breakers MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-S211-P1M1-Z141-8A 92 10In Stock
Min.: 1
Mult.: 1

2210-S2 Thermal Circuit Breakers Thermal Magnetic Toggle
E-T-A Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 93In Stock
Min.: 1
Mult.: 1

1110-Fx12-P1M1 Circuit Breakers Thermal 2.5 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
ABB Circuit Breakers XT4N 250 EKIPLS/I IN=150A3PFFUL/CSA
3In Stock
Min.: 1
Mult.: 1
SACE Tmax XT
Siemens Circuit Breakers BRKR 3VA53 3P 350A 35KA FTAM 1In Stock
Min.: 1
Mult.: 1
3VA Thermal Magnetic Circuit Breakers System Protection 350 A 690 VAC 500 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 41In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Square D Circuit Breakers MOLDED CASE CIRCUIT BREAKER 600V 150A 1In Stock
Min.: 1
Mult.: 1
HDF


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 40In Stock
50Expected 17/08/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr,HydMag 29In Stock
Min.: 1
Mult.: 1
Siemens Circuit Breakers BRKR 3VA52 3P 250A 35KA FTFM 1In Stock
Min.: 1
Mult.: 1
3VA Thermal Magnetic Circuit Breakers System Protection 250 A 690 VAC 750 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en 23In Stock
Min.: 1
Mult.: 1
8340-G Hydraulic Magnetic Circuit Breakers Thermal Magnetic 240 VAC, 415 VAC 80 VDC 3 Pole Toggle - 40 C + 85 C
ABB Circuit Breakers MCB ST200M 2P C 20A UL1077
39In Stock
Min.: 1
Mult.: 1
ST200M Circuit Breakers 20 A 2 Pole
Siemens Circuit Breakers MCSW 3VA53 3P 400A 65KA 1In Stock
Min.: 1
Mult.: 1
3VA Thermal Magnetic Circuit Breakers System Protection 400 A 690 VAC 500 VDC 3 Pole Paddle - 25 C + 70 C Non-Illuminated


E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 71In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 38 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 114In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER 13In Stock
Min.: 1
Mult.: 1

IEG Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic Handle
Schneider Electric Circuit Breakers MAN-START 600VAC 40AMP IEC 6In Stock
Min.: 1
Mult.: 1

GV Circuit Breakers Thermal Magnetic 40 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER SWITCH 15A WH 12In Stock
72Expected 08/02/2027
Min.: 1
Mult.: 1

W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 15 A 277 VAC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
Altech Circuit Breakers 12A, C CHAR, 2POLE 480Y/277VAC,UL489 32In Stock
Min.: 1
Mult.: 1

UL Circuit Breakers C-Trip 12 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 141In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers 1077, 3P, DM, 480VAC/60VDC, D, 30A 146In Stock
Min.: 1
Mult.: 1

4230-T Miniature Circuit Breakers Thermal Magnetic 30 A 415 VAC 3 Pole Toggle - 35 C + 70 C Non-Illuminated